Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 15PSI 1.2-20 UNF-2A 5V - P51-15-A-N-P-5V

Digi-Key Part Number P51-15-A-N-P-5V-ND
Price Break
5
Unit Price
78.00000
Extended Price
390.00
Manufacturer Part NumberP51-15-A-N-P-5V
DescriptionSENSOR 15PSI 1.2-20 UNF-2A 5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-15-A-N-P-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 15 A N P 5V
P5115ANP5V

P51-15-A-N-P-5V Specification Sheet

Image of SENSOR 15PSI 1.2-20 UNF-2A 5V - P51-15-A-N-P-5V

SENSOR 15PSI 1.2-20 UNF-2A 5V - P51-15-A-N-P-5V (P51-15-A-N-P-5V-ND)

Related parts :
SENS 15PSI 22MM 1.2-20 UNF-2A 5V - P51-15-A-N-I36-5V
 Order 'sens 15psi 22mm 1.2-20 unf-2a 5v - P51-15-A-N-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-N-I36-5V-ND.
SENSOR 15PSI 7/16-20 UNF 2B 5V - P51-15-A-O-I36-5V
 Order 'sensor 15psi 7/16-20 unf 2b 5v - P51-15-A-O-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-O-I36-5V-ND.
SENSOR 15PSI 7/16-20 UNF 2B 5V - P51-15-A-O-P-5V
 Order 'sensor 15psi 7/16-20 unf 2b 5v - P51-15-A-O-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-O-P-5V-ND.
SENSOR 15PSI 1.2-20 UNF-2A 5V - P51-15-A-N-P-5V
 Order 'sensor 15psi 1.2-20 unf-2a 5v - P51-15-A-N-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-N-P-5V-ND.
SENSOR 15PSI 7/16-20 UNF 4-20MA - P51-15-A-AA-D-20MA
 Order 'sensor 15psi 7/16-20 unf 4-20ma - P51-15-A-AA-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-AA-D-20MA-ND.
SENSOR 15PSI 7/16-20 UNF 4-20MA - P51-15-A-AA-I12-20MA
 Order 'sensor 15psi 7/16-20 unf 4-20ma - P51-15-A-AA-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-AA-I12-20MA-ND.
SENSOR 15PSI 7/16-20 UNF 4-20MA - P51-15-A-AA-I36-20MA
 Order 'sensor 15psi 7/16-20 unf 4-20ma - P51-15-A-AA-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-AA-I36-20MA-ND.
SENSOR 15PSI 7/16-20 UNF 4-20MA - P51-15-A-AA-M12-20MA
 Order 'sensor 15psi 7/16-20 unf 4-20ma - P51-15-A-AA-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-AA-M12-20MA-ND.
SENSOR 15PSI 7/16-20 UNF 4-20MA - P51-15-A-AA-MD-20MA
 Order 'sensor 15psi 7/16-20 unf 4-20ma - P51-15-A-AA-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-AA-MD-20MA-ND.
SENSOR 15PSI 7/16-20 UNF 4-20MA - P51-15-A-AA-P-20MA
 Order 'sensor 15psi 7/16-20 unf 4-20ma - P51-15-A-AA-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-AA-P-20MA-ND.
SENSOR 15PSI 7/16-20 UNF 4-20MA - P51-15-A-I-D-20MA
 Order 'sensor 15psi 7/16-20 unf 4-20ma - P51-15-A-I-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-I-D-20MA-ND.
SENSOR 15PSI 7/16-20 UNF 4-20MA - P51-15-A-I-I12-20MA
 Order 'sensor 15psi 7/16-20 unf 4-20ma - P51-15-A-I-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-I-I12-20MA-ND.
SENSOR 15PSI 7/16-20 UNF 4-20MA - P51-15-A-I-I36-20MA
 Order 'sensor 15psi 7/16-20 unf 4-20ma - P51-15-A-I-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-I-I36-20MA-ND.
SENSOR 15PSI 7/16-20 UNF 4-20MA - P51-15-A-I-M12-20MA
 Order 'sensor 15psi 7/16-20 unf 4-20ma - P51-15-A-I-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-I-M12-20MA-ND.
SENSOR 15PSI 7/16-20 UNF 4-20MA - P51-15-A-I-MD-20MA
 Order 'sensor 15psi 7/16-20 unf 4-20ma - P51-15-A-I-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-I-MD-20MA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 15PSI 1.2-20 UNF-2A 4.5V - P51-15-S-N-P-4.5V Next: SENSOR 15PSI 1.2-20UNF-2A .5-4.5 - P51-15-G-N-D-4.5OV