Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 15PSI 1.2-20 UNF-2A 20MA - P51-15-A-N-P-20MA - Sensors, Transducers

Digi-Key Part Number P51-15-A-N-P-20MA-ND
Price Break
5
Unit Price
78.00000
Extended Price
390.00
Manufacturer Part NumberP51-15-A-N-P-20MA
DescriptionSENSOR 15PSI 1.2-20 UNF-2A 20MA
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-15-A-N-P-20MA
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 15 A N P 20MA
P5115ANP20MA

P51-15-A-N-P-20MA Specification Sheet

Image of SENSOR 15PSI 1.2-20 UNF-2A 20MA - P51-15-A-N-P-20MA

SENSOR 15PSI 1.2-20 UNF-2A 20MA - P51-15-A-N-P-20MA (P51-15-A-N-P-20MA-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 15PSI 1.2-20 UNF-2A 5V - P51-15-A-N-P-5V
 Order 'sensor 15psi 1.2-20 unf-2a 5v - P51-15-A-N-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-N-P-5V-ND.
SENSOR 15PSI 1.2-20 UNF-2A 4.5V - P51-15-S-N-D-4.5OV
 Order 'sensor 15psi 1.2-20 unf-2a 4.5v - P51-15-S-N-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-N-D-4.5OV-ND.
SENSOR 15PSI 1.2-20 UNF-2A 4.5V - P51-15-S-N-D-4.5V
 Order 'sensor 15psi 1.2-20 unf-2a 4.5v - P51-15-S-N-D-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-N-D-4.5V-ND.
SENSOR 15PSI 1.2-20 UNF-2A 4.5V - P51-15-S-N-I12-4.5OV
 Order 'sensor 15psi 1.2-20 unf-2a 4.5v - P51-15-S-N-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-N-I12-4.5OV-ND.
SENSOR 15PSI 1.2-20 UNF-2A 4.5V - P51-15-S-N-I12-4.5V
 Order 'sensor 15psi 1.2-20 unf-2a 4.5v - P51-15-S-N-I12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-N-I12-4.5V-ND.
SENSOR 15PSI 1.2-20 UNF-2A 4.5V - P51-15-S-N-I36-4.5OV
 Order 'sensor 15psi 1.2-20 unf-2a 4.5v - P51-15-S-N-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-N-I36-4.5OV-ND.
SENSOR 15PSI 1.2-20 UNF-2A 4.5V - P51-15-S-N-I36-4.5V
 Order 'sensor 15psi 1.2-20 unf-2a 4.5v - P51-15-S-N-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-N-I36-4.5V-ND.
SENSOR 15PSI 1.2-20 UNF-2A 4.5V - P51-15-S-N-M12-4.5OV
 Order 'sensor 15psi 1.2-20 unf-2a 4.5v - P51-15-S-N-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-N-M12-4.5OV-ND.
SENSOR 15PSI 1.2-20 UNF-2A 4.5V - P51-15-S-N-M12-4.5V
 Order 'sensor 15psi 1.2-20 unf-2a 4.5v - P51-15-S-N-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-N-M12-4.5V-ND.
SENSOR 15PSI 1.2-20 UNF-2A 4.5V - P51-15-S-N-MD-4.5OV
 Order 'sensor 15psi 1.2-20 unf-2a 4.5v - P51-15-S-N-MD-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-N-MD-4.5OV-ND.
SENSOR 15PSI 1.2-20 UNF-2A 4.5V - P51-15-S-N-MD-4.5V
 Order 'sensor 15psi 1.2-20 unf-2a 4.5v - P51-15-S-N-MD-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-N-MD-4.5V-ND.
SENSOR 15PSI 1.2-20 UNF-2A 4.5V - P51-15-S-N-P-4.5OV
 Order 'sensor 15psi 1.2-20 unf-2a 4.5v - P51-15-S-N-P-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-N-P-4.5OV-ND.
SENSOR 15PSI 1.2-20 UNF-2A 4.5V - P51-15-S-N-P-4.5V
 Order 'sensor 15psi 1.2-20 unf-2a 4.5v - P51-15-S-N-P-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-N-P-4.5V-ND.
SENSOR 15PSI 1.2-20 UNF-2A 20MA - P51-15-A-N-I36-20MA
 Order 'sensor 15psi 1.2-20 unf-2a 20ma - P51-15-A-N-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-N-I36-20MA-ND.
SENSOR 15PSI 1.2-20 UNF-2A 20MA - P51-15-A-N-M12-20MA
 Order 'sensor 15psi 1.2-20 unf-2a 20ma - P51-15-A-N-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-N-M12-20MA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 15PSI 1.2-20 UNF-2A 20MA - P51-15-A-N-M12-20MA Next: SENSOR 15PSI 1.2-20 UNF-2A 4.5V - P51-15-S-N-D-4.5OV