Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENS 15PSI 14MM M10-1.25 FEM 5V - P51-15-A-L-I12-5V

Digi-Key Part Number P51-15-A-L-I12-5V-ND
Price Break
5
Unit Price
78.00000
Extended Price
390.00
Manufacturer Part NumberP51-15-A-L-I12-5V
DescriptionSENS 15PSI 14MM M10-1.25 FEM 5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-15-A-L-I12-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 15 A L I12 5V
P5115ALI125V

P51-15-A-L-I12-5V Specification Sheet

Image of SENS 15PSI 14MM M10-1.25 FEM 5V - P51-15-A-L-I12-5V

SENS 15PSI 14MM M10-1.25 FEM 5V - P51-15-A-L-I12-5V (P51-15-A-L-I12-5V-ND)

Related parts :
SENS 15PSI M10-1.25 6H FEM 5V - P51-15-A-L-M12-5V
 Order 'sens 15psi m10-1.25 6h fem 5v - P51-15-A-L-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-M12-5V-ND.
SENSOR 15PSI M10-1.25 6H FEM 5V - P51-15-A-L-P-5V
 Order 'sensor 15psi m10-1.25 6h fem 5v - P51-15-A-L-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-P-5V-ND.
SENS 15PSI 22MM 1.2-20 UNF-2A 5V - P51-15-A-N-I36-5V
 Order 'sens 15psi 22mm 1.2-20 unf-2a 5v - P51-15-A-N-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-N-I36-5V-ND.
SENSOR 15PSI 7/16-20-2B FEM 5V - P51-15-A-T-I36-5V
 Order 'sensor 15psi 7/16-20-2b fem 5v - P51-15-A-T-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-T-I36-5V-ND.
SENSOR 15PSI 7/16-20-2B FEM 5V - P51-15-A-U-I36-5V
 Order 'sensor 15psi 7/16-20-2b fem 5v - P51-15-A-U-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-U-I36-5V-ND.
SENSOR 15PSI 7/16-20-2B FEM 5V - P51-15-A-Y-I36-5V
 Order 'sensor 15psi 7/16-20-2b fem 5v - P51-15-A-Y-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-Y-I36-5V-ND.
SENS 15PSI 14MM M10-1.25 FEM 5V - P51-15-A-L-I12-5V
 Order 'sens 15psi 14mm m10-1.25 fem 5v - P51-15-A-L-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-L-I12-5V-ND.
SENS 100PSI M10-1.25 6H FEM 5V - P51-100-A-L-M12-5V
 Order 'sens 100psi m10-1.25 6h fem 5v - P51-100-A-L-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-L-M12-5V-ND.
SENS 1000PSI M10-1.25 6H FEM 5V - P51-1000-A-L-M12-5V
 Order 'sens 1000psi m10-1.25 6h fem 5v - P51-1000-A-L-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-L-M12-5V-ND.
SENSOR 15PSI 22MM 1/8-27NPT 5V - P51-15-A-W-I12-5V
 Order 'sensor 15psi 22mm 1/8-27npt 5v - P51-15-A-W-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-W-I12-5V-ND.
SENSOR 15PSIS 1/4 NPT 5V - P51-15-S-A-D-5V
 Order 'sensor 15psis 1/4 npt 5v - P51-15-S-A-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-A-D-5V-ND.
SENSOR 15PSIS 1/4 NPT 5V - P51-15-S-A-MD-5V
 Order 'sensor 15psis 1/4 npt 5v - P51-15-S-A-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-A-MD-5V-ND.
SENSOR 15PSIS 1/4 NPT 5V - P51-15-S-A-P-5V
 Order 'sensor 15psis 1/4 npt 5v - P51-15-S-A-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-A-P-5V-ND.
SENSOR 15PSIS 1/8 NPT 5V - P51-15-S-B-M12-5V
 Order 'sensor 15psis 1/8 npt 5v - P51-15-S-B-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-B-M12-5V-ND.
SENSOR 15PSIS 1/8 NPT 5V - P51-15-S-B-MD-5V
 Order 'sensor 15psis 1/8 npt 5v - P51-15-S-B-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-B-MD-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENS 15PSI 1/8-27 NPT 1-5V - P51-15-A-W-M12-5V Next: SENS 15PSI 22MM 1.2-20 UNF-2A 5V - P51-15-A-N-I36-5V