IDC CABLE-ASN64A/ AE64G / APK64A - A3AKA-6406G
| Digi-Key Part Number | A3AKA-6406G-ND |
1 10 100 250 500 1000 2500 5000 |
36.84000 29.99800 22.10380 19.07772 17.76202 15.31481 14.47276 13.99910 |
Extended Price
36.84 299.98 2210.38 4769.43 8881.01 15314.81 36181.90 69995.50 |
| Manufacturer Part Number | A3AKA-6406G | |||
| Description | IDC CABLE-ASN64A/ AE64G / APK64A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3AKA-6406G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 64 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AKA 6406G A3AKA6406G |
IDC CABLE-ASN64A/ AE64G / APK64A - A3AKA-6406G (A3AKA-6406G-ND)
Related parts:IDC CABLE-ASN64A/ AE64G / APK64A - A3AKA-6406G
Order 'idc cable-asn64a/ ae64g / apk64a - A3AKA-6406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6406G-ND.
IDC CABLE-ASN64A/ AE64G / APK64A - A3AKA-6418G
Order 'idc cable-asn64a/ ae64g / apk64a - A3AKA-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6418G-ND.
IDC CABLE-ASN64A/ AE64G / APK64A - A3AKA-6436G
Order 'idc cable-asn64a/ ae64g / apk64a - A3AKA-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6436G-ND.
IDC CABLE-ASN64A/ AE64M / APK64A - A3AKA-6406M
Order 'idc cable-asn64a/ ae64m / apk64a - A3AKA-6406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6406M-ND.
IDC CABLE-ASN64A/ AE64M / APK64A - A3AKA-6418M
Order 'idc cable-asn64a/ ae64m / apk64a - A3AKA-6418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6418M-ND.
IDC CABLE-ASN64A/ AE64M / APK64A - A3AKA-6436M
Order 'idc cable-asn64a/ ae64m / apk64a - A3AKA-6436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6436M-ND.
IDC CABLE-AKN64A/ AE64G / APK64A - A3CKA-6406G
Order 'idc cable-akn64a/ ae64g / apk64a - A3CKA-6406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-6406G-ND.
IDC CABLE-AKR64A/ AE64G / APK64A - A3DKA-6406G
Order 'idc cable-akr64a/ ae64g / apk64a - A3DKA-6406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-6406G-ND.
IDC CABLE-ASN64A/ AE64G / X - A1AXA-6436G
Order 'idc cable-asn64a/ ae64g / x - A1AXA-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6436G-ND.
IDC CABLE-ASN64A/ AE64G / ASN64A - Q363343
Order 'idc cable-asn64a/ ae64g / asn64a - Q363343' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6406G-ND.
IDC CABLE-ASN64A/ AE64G / ASN64A - A3AAA-6418G
Order 'idc cable-asn64a/ ae64g / asn64a - A3AAA-6418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6418G-ND.
IDC CABLE-ASN64A/ AE64G / ASN64A - A3AAA-6436G
Order 'idc cable-asn64a/ ae64g / asn64a - A3AAA-6436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6436G-ND.
IDC CABLE-ASC64G/ AE64G / ASC64G - A3AAG-6406G
Order 'idc cable-asc64g/ ae64g / asc64g - A3AAG-6406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-6406G-ND.
IDC CABLE - ASC64H/AE64G/ASC64H - A3AAH-6406G
Order 'idc cable - asc64h/ae64g/asc64h - A3AAH-6406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-6406G-ND.
IDC CABLE-ASS64A/ AE64G / ASS64A - A3BBA-6406G
Order 'idc cable-ass64a/ ae64g / ass64a - A3BBA-6406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-6406G-ND.
Send this link via E-Mail
Help With This Screen