IDC CABLE-ASN60A/ AE60G / APK60A - A3AKA-6036G
| Digi-Key Part Number | A3AKA-6036G-ND |
1 10 100 250 500 1000 2500 5000 |
29.36000 23.90900 17.61690 15.20504 14.15642 12.20598 11.53486 11.15736 |
Extended Price
29.36 239.09 1761.69 3801.26 7078.21 12205.98 28837.15 55786.80 |
| Manufacturer Part Number | A3AKA-6036G | |||
| Description | IDC CABLE-ASN60A/ AE60G / APK60A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3AKA-6036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AKA 6036G A3AKA6036G |
IDC CABLE-ASN60A/ AE60G / APK60A - A3AKA-6036G (A3AKA-6036G-ND)
Related parts:IDC CABLE-ASN60A/ AE60G / APK60A - A3AKA-6036G
Order 'idc cable-asn60a/ ae60g / apk60a - A3AKA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6036G-ND.
IDC CABLE-ASN60A/ AE60G / APK60A - A3AKA-6006G
Order 'idc cable-asn60a/ ae60g / apk60a - A3AKA-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6006G-ND.
IDC CABLE-ASN60A/ AE60G / APK60A - A3AKA-6018G
Order 'idc cable-asn60a/ ae60g / apk60a - A3AKA-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6018G-ND.
IDC CABLE-ASN60A/ AE60G / X - A1AXA-6036G
Order 'idc cable-asn60a/ ae60g / x - A1AXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6036G-ND.
IDC CABLE-ASN60A/ AE60M / APK60A - A3AKA-6006M
Order 'idc cable-asn60a/ ae60m / apk60a - A3AKA-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6006M-ND.
IDC CABLE-ASN60A/ AE60M / APK60A - A3AKA-6018M
Order 'idc cable-asn60a/ ae60m / apk60a - A3AKA-6018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6018M-ND.
IDC CABLE-ASN60A/ AE60M / APK60A - A3AKA-6036M
Order 'idc cable-asn60a/ ae60m / apk60a - A3AKA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6036M-ND.
IDC CABLE-AKN60A/ AE60G / APK60A - A3CKA-6036G
Order 'idc cable-akn60a/ ae60g / apk60a - A3CKA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-6036G-ND.
IDC CABLE-AKR60A/ AE60G / APK60A - A3DKA-6036G
Order 'idc cable-akr60a/ ae60g / apk60a - A3DKA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-6036G-ND.
IDC CABLE-ASN60A/ AE60G / ASN60A - A3AAA-6036G
Order 'idc cable-asn60a/ ae60g / asn60a - A3AAA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6036G-ND.
IDC CABLE-ASC60G/ AE60G / X - A1AXG-6036G
Order 'idc cable-asc60g/ ae60g / x - A1AXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-6036G-ND.
IDC CABLE-ASS60A/ AE60G / X - A1BXA-6036G
Order 'idc cable-ass60a/ ae60g / x - A1BXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-6036G-ND.
IDC CABLE-ASR60G/ AE60G / X - A1BXG-6036G
Order 'idc cable-asr60g/ ae60g / x - A1BXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-6036G-ND.
IDC CABLE-AKN60A/ AE60G / X - A1CXA-6036G
Order 'idc cable-akn60a/ ae60g / x - A1CXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-6036G-ND.
IDC CABLE-AKC60G/ AE60G / X - A1CXG-6036G
Order 'idc cable-akc60g/ ae60g / x - A1CXG-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-6036G-ND.
Send this link via E-Mail
Help With This Screen