IDC CABLE-ASN60A/ AE60G / APK60A - A3AKA-6006G
| Digi-Key Part Number | A3AKA-6006G-ND |
1 10 100 250 500 1000 2500 5000 |
26.50000 21.58100 15.90190 13.72484 12.77830 11.01773 10.41194 10.07119 |
Extended Price
26.50 215.81 1590.19 3431.21 6389.15 11017.73 26029.85 50355.95 |
| Manufacturer Part Number | A3AKA-6006G | |||
| Description | IDC CABLE-ASN60A/ AE60G / APK60A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3AKA-6006G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AKA 6006G A3AKA6006G |
IDC CABLE-ASN60A/ AE60G / APK60A - A3AKA-6006G (A3AKA-6006G-ND)
Related parts:IDC CABLE-ASN60A/ AE60G / APK60A - A3AKA-6006G
Order 'idc cable-asn60a/ ae60g / apk60a - A3AKA-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6006G-ND.
IDC CABLE-ASN60A/ AE60G / APK60A - A3AKA-6018G
Order 'idc cable-asn60a/ ae60g / apk60a - A3AKA-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6018G-ND.
IDC CABLE-ASN60A/ AE60G / APK60A - A3AKA-6036G
Order 'idc cable-asn60a/ ae60g / apk60a - A3AKA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6036G-ND.
IDC CABLE-ASN60A/ AE60M / APK60A - A3AKA-6006M
Order 'idc cable-asn60a/ ae60m / apk60a - A3AKA-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6006M-ND.
IDC CABLE-ASN60A/ AE60M / APK60A - A3AKA-6018M
Order 'idc cable-asn60a/ ae60m / apk60a - A3AKA-6018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6018M-ND.
IDC CABLE-ASN60A/ AE60M / APK60A - A3AKA-6036M
Order 'idc cable-asn60a/ ae60m / apk60a - A3AKA-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6036M-ND.
IDC CABLE-AKN60A/ AE60G / APK60A - A3CKA-6006G
Order 'idc cable-akn60a/ ae60g / apk60a - A3CKA-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-6006G-ND.
IDC CABLE-AKR60A/ AE60G / APK60A - A3DKA-6006G
Order 'idc cable-akr60a/ ae60g / apk60a - A3DKA-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-6006G-ND.
IDC CABLE-ASN60A/ AE60G / ASN60A - A3AAA-6006G
Order 'idc cable-asn60a/ ae60g / asn60a - A3AAA-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6006G-ND.
IDC CABLE-ASN60A/ AE60G / X - A1AXA-6036G
Order 'idc cable-asn60a/ ae60g / x - A1AXA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-6036G-ND.
IDC CABLE-ASN60A/ AE60G / ASN60A - A3AAA-6018G
Order 'idc cable-asn60a/ ae60g / asn60a - A3AAA-6018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6018G-ND.
IDC CABLE-ASN60A/ AE60G / ASN60A - A3AAA-6036G
Order 'idc cable-asn60a/ ae60g / asn60a - A3AAA-6036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6036G-ND.
IDC CABLE-ASC60G/ AE60G / ASC60G - A3AAG-6006G
Order 'idc cable-asc60g/ ae60g / asc60g - A3AAG-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-6006G-ND.
IDC CABLE-ASC60G/ AE60G / APK60G - A3AKG-6006G
Order 'idc cable-asc60g/ ae60g / apk60g - A3AKG-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-6006G-ND.
IDC CABLE-ASS60A/ AE60G / ASS60A - A3BBA-6006G
Order 'idc cable-ass60a/ ae60g / ass60a - A3BBA-6006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-6006G-ND.
Send this link via E-Mail
Help With This Screen