IDC CABLE-ASN50A/ AE50G / APK50A - A3AKA-5018G
| Digi-Key Part Number | A3AKA-5018G-ND |
1 10 100 250 500 1000 2500 5000 |
27.14000 22.10000 16.28420 14.05476 13.08548 11.28259 10.66224 10.31330 |
Extended Price
27.14 221.00 1628.42 3513.69 6542.74 11282.59 26655.60 51566.50 |
| Manufacturer Part Number | A3AKA-5018G | |||
| Description | IDC CABLE-ASN50A/ AE50G / APK50A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AKA-5018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AKA 5018G A3AKA5018G |
IDC CABLE-ASN50A/ AE50G / APK50A - A3AKA-5018G (A3AKA-5018G-ND)
Related parts:IDC CABLE-ASN50A/ AE50G / APK50A - A3AKA-5018G
Order 'idc cable-asn50a/ ae50g / apk50a - A3AKA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-5018G-ND.
IDC CABLE-ASN50A/ AE50G / APK50A - A3AKA-5006G
Order 'idc cable-asn50a/ ae50g / apk50a - A3AKA-5006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-5006G-ND.
IDC CABLE-ASN50A/ AE50G / APK50A - A3AKA-5036G
Order 'idc cable-asn50a/ ae50g / apk50a - A3AKA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-5036G-ND.
IDC CABLE-ASN50A/ AE50M / APK50A - A3AKA-5006M
Order 'idc cable-asn50a/ ae50m / apk50a - A3AKA-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-5006M-ND.
IDC CABLE-ASN50A/ AE50M / APK50A - A3AKA-5018M
Order 'idc cable-asn50a/ ae50m / apk50a - A3AKA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-5018M-ND.
IDC CABLE-ASN50A/ AE50M / APK50A - A3AKA-5036M
Order 'idc cable-asn50a/ ae50m / apk50a - A3AKA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-5036M-ND.
IDC CABLE-AKN50A/ AE50G / APK50A - A3CKA-5018G
Order 'idc cable-akn50a/ ae50g / apk50a - A3CKA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-5018G-ND.
IDC CABLE-AKR50A/ AE50G / APK50A - A3DKA-5018G
Order 'idc cable-akr50a/ ae50g / apk50a - A3DKA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-5018G-ND.
IDC CABLE-ASN50A/ AE50G / ASN50A - A3AAA-5018G
Order 'idc cable-asn50a/ ae50g / asn50a - A3AAA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-5018G-ND.
IDC CABLE-ASN50A/ AE50G / X - A1AXA-5036G
Order 'idc cable-asn50a/ ae50g / x - A1AXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-5036G-ND.
IDC CABLE-ASN50A/ AE50G / ASN50A - A3AAA-5006G
Order 'idc cable-asn50a/ ae50g / asn50a - A3AAA-5006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-5006G-ND.
IDC CABLE-ASN50A/ AE50G / ASN50A - A3AAA-5036G
Order 'idc cable-asn50a/ ae50g / asn50a - A3AAA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-5036G-ND.
IDC CABLE-ASC50G/ AE50G / ASC50G - A3AAG-5018G
Order 'idc cable-asc50g/ ae50g / asc50g - A3AAG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-5018G-ND.
IDC CABLE - ASC50H/AE50G/ASC50H - A3AAH-5018G
Order 'idc cable - asc50h/ae50g/asc50h - A3AAH-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-5018G-ND.
IDC CABLE-ASC50T/ AE50G / ASC50T - A3AAT-5018G
Order 'idc cable-asc50t/ ae50g / asc50t - A3AAT-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-5018G-ND.
Send this link via E-Mail
Help With This Screen