Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENS 1000PSI 22MM 7/16-20 UNF 5V - P51-1000-A-D-I36-5V - Sensors, Transducers

Digi-Key Part Number P51-1000-A-D-I36-5V-ND
Price Break
5
Unit Price
78.97600
Extended Price
394.88
Manufacturer Part NumberP51-1000-A-D-I36-5V
DescriptionSENS 1000PSI 22MM 7/16-20 UNF 5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-1000-A-D-I36-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 1000 A D I36 5V
P511000ADI365V

P51-1000-A-D-I36-5V Specification Sheet

Image of SENS 1000PSI 22MM 7/16-20 UNF 5V - P51-1000-A-D-I36-5V

SENS 1000PSI 22MM 7/16-20 UNF 5V - P51-1000-A-D-I36-5V (P51-1000-A-D-I36-5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENS 1000PSI 22MM 7/16-20 UNF 5V - P51-1000-A-AD-I12-5V
 Order 'sens 1000psi 22mm 7/16-20 unf 5v - P51-1000-A-AD-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-AD-I12-5V-ND.
SENS 1000PSI 22MM 7/16-20 UNF 5V - P51-1000-A-AD-I36-5V
 Order 'sens 1000psi 22mm 7/16-20 unf 5v - P51-1000-A-AD-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-AD-I36-5V-ND.
SENS 1000PSI 22MM 7/16-20 UNF 5V - P51-1000-A-D-I36-5V
 Order 'sens 1000psi 22mm 7/16-20 unf 5v - P51-1000-A-D-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-D-I36-5V-ND.
SENS 100PSI 22MM 7/16-20 UNF 5V - P51-100-A-AD-I12-5V
 Order 'sens 100psi 22mm 7/16-20 unf 5v - P51-100-A-AD-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-AD-I12-5V-ND.
SENS 100PSI 22MM 7/16-20 UNF 5V - P51-100-A-AD-I36-5V
 Order 'sens 100psi 22mm 7/16-20 unf 5v - P51-100-A-AD-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-AD-I36-5V-ND.
SENS 100PSI 22MM 7/16-20 UNF 5V - P51-100-A-D-I36-5V
 Order 'sens 100psi 22mm 7/16-20 unf 5v - P51-100-A-D-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-D-I36-5V-ND.
SENSOR 1000PSI 22MM 7/16-20 1-5V - P51-1000-A-T-I12-5V
 Order 'sensor 1000psi 22mm 7/16-20 1-5v - P51-1000-A-T-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-T-I12-5V-ND.
SENS 1500PSI 22MM 7/16-20 UNF 5V - P51-1500-A-AD-I12-5V
 Order 'sens 1500psi 22mm 7/16-20 unf 5v - P51-1500-A-AD-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-AD-I12-5V-ND.
SENS 1500PSI 22MM 7/16-20 UNF 5V - P51-1500-A-AD-I36-5V
 Order 'sens 1500psi 22mm 7/16-20 unf 5v - P51-1500-A-AD-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-AD-I36-5V-ND.
SENS 1500PSI 22MM 7/16-20 UNF 5V - P51-1500-A-D-I36-5V
 Order 'sens 1500psi 22mm 7/16-20 unf 5v - P51-1500-A-D-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-A-D-I36-5V-ND.
SENS 200PSI 22MM 7/16-20 UNF 5V - P51-200-A-AD-I12-5V
 Order 'sens 200psi 22mm 7/16-20 unf 5v - P51-200-A-AD-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-AD-I12-5V-ND.
SENS 200PSI 22MM 7/16-20 UNF 5V - P51-200-A-AD-I36-5V
 Order 'sens 200psi 22mm 7/16-20 unf 5v - P51-200-A-AD-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-AD-I36-5V-ND.
SENS 200PSI 22MM 7/16-20 UNF 5V - P51-200-A-D-I36-5V
 Order 'sens 200psi 22mm 7/16-20 unf 5v - P51-200-A-D-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-A-D-I36-5V-ND.
SENS 2000PSI 22MM 7/16-20 UNF 5V - P51-2000-A-AD-I12-5V
 Order 'sens 2000psi 22mm 7/16-20 unf 5v - P51-2000-A-AD-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-AD-I12-5V-ND.
SENS 2000PSI 22MM 7/16-20 UNF 5V - P51-2000-A-AD-I36-5V
 Order 'sens 2000psi 22mm 7/16-20 unf 5v - P51-2000-A-AD-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-A-AD-I36-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENS 1000PSI 22MM 7/16-20 UNF 5V - P51-1000-A-AD-I36-5V Next: SENS 1000PSI 22MM M10-1.0 6G 5V - P51-1000-A-M-I12-5V