Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 1000PSI 1/8-27 NPT 1-5V - P51-1000-A-B-P-5V - Sensors, Transducers

Digi-Key Part Number P51-1000-A-B-P-5V-ND
Price Break
5
Unit Price
78.00000
Extended Price
390.00
Manufacturer Part NumberP51-1000-A-B-P-5V
DescriptionSENSOR 1000PSI 1/8-27 NPT 1-5V
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-1000-A-B-P-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 1000 A B P 5V
P511000ABP5V

P51-1000-A-B-P-5V Specification Sheet

Image of SENSOR 1000PSI 1/8-27 NPT 1-5V - P51-1000-A-B-P-5V

SENSOR 1000PSI 1/8-27 NPT 1-5V - P51-1000-A-B-P-5V (P51-1000-A-B-P-5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 1000PSI 5/8" 7/16 UNF 5V - P51-1000-A-AA-P-5V
 Order 'sensor 1000psi 5/8" 7/16 unf 5v - P51-1000-A-AA-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-AA-P-5V-ND.
SENSOR 1000PSI 5/8" 7/16-20 5V - P51-1000-A-U-I12-5V
 Order 'sensor 1000psi 5/8" 7/16-20 5v - P51-1000-A-U-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-U-I12-5V-ND.
SENSOR 100PSI 1/8-27 NPT 1-5V - P51-100-A-B-D-5V
 Order 'sensor 100psi 1/8-27 npt 1-5v - P51-100-A-B-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-B-D-5V-ND.
SENSOR 100PSI 1/8-27 NPT 1-5V - P51-100-A-B-I12-5V
 Order 'sensor 100psi 1/8-27 npt 1-5v - P51-100-A-B-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-B-I12-5V-ND.
SENSOR 100PSI 1/8-27 NPT 1-5V - P51-100-A-B-M12-5V
 Order 'sensor 100psi 1/8-27 npt 1-5v - P51-100-A-B-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-B-M12-5V-ND.
SENSOR 100PSI 1/8-27 NPT 1-5V - P51-100-A-B-MD-5V
 Order 'sensor 100psi 1/8-27 npt 1-5v - P51-100-A-B-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-B-MD-5V-ND.
SENSOR 100PSI 1/8-27 NPT 1-5V - P51-100-A-B-P-5V
 Order 'sensor 100psi 1/8-27 npt 1-5v - P51-100-A-B-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-B-P-5V-ND.
SENSOR 100PSI 1/8-27 NPT 1-5V - P51-100-A-G-D-5V
 Order 'sensor 100psi 1/8-27 npt 1-5v - P51-100-A-G-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-G-D-5V-ND.
SENSOR 100PSI 1/8-27 NPT 1-5V - P51-100-A-G-I12-5V
 Order 'sensor 100psi 1/8-27 npt 1-5v - P51-100-A-G-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-G-I12-5V-ND.
SENSOR 100PSI 1/8-27 NPT 1-5V - P51-100-A-G-M12-5V
 Order 'sensor 100psi 1/8-27 npt 1-5v - P51-100-A-G-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-G-M12-5V-ND.
SENSOR 100PSI 1/8-27 NPT 1-5V - P51-100-A-W-D-5V
 Order 'sensor 100psi 1/8-27 npt 1-5v - P51-100-A-W-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-W-D-5V-ND.
SENSOR 100PSI 1/8-27 NPT 1-5V - P51-100-A-W-MD-5V
 Order 'sensor 100psi 1/8-27 npt 1-5v - P51-100-A-W-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-W-MD-5V-ND.
SENSOR 15PSI 1/8-27 NPT 1-5V - P51-15-A-B-D-5V
 Order 'sensor 15psi 1/8-27 npt 1-5v - P51-15-A-B-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-D-5V-ND.
SENSOR 15PSI 1/8-27 NPT 1-5V - P51-15-A-B-I12-5V
 Order 'sensor 15psi 1/8-27 npt 1-5v - P51-15-A-B-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-I12-5V-ND.
SENSOR 15PSI 1/8-27 NPT 1-5V - P51-15-A-B-M12-5V
 Order 'sensor 15psi 1/8-27 npt 1-5v - P51-15-A-B-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-M12-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 1000PSI 1/8-27 NPT 1-5V - P51-1000-A-B-MD-5V Next: SENSOR 1000PSI 1/8-27 NPT 1-5V - P51-1000-A-G-D-5V