Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 100PSIS 7/16 5V 36" - P51-100-S-U-I36-5V

Digi-Key Part Number P51-100-S-U-I36-5V-ND
Price Break
5
Unit Price
72.47600
Extended Price
362.38
Manufacturer Part NumberP51-100-S-U-I36-5V
DescriptionSENSOR 100PSIS 7/16 5V 36"
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-100-S-U-I36-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 100 S U I36 5V
P51100SUI365V

P51-100-S-U-I36-5V Specification Sheet

Image of SENSOR 100PSIS 7/16 5V 36" - P51-100-S-U-I36-5V

SENSOR 100PSIS 7/16 5V 36" - P51-100-S-U-I36-5V (P51-100-S-U-I36-5V-ND)

Related parts:
SENSOR 100PSIS 7/16 UNF 5V 36" - P51-100-S-AA-I36-5V
 Order 'sensor 100psis 7/16 unf 5v 36" - P51-100-S-AA-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-AA-I36-5V-ND.
SENSOR 100PSIS 7/16 UNF 5V 36" - P51-100-S-AD-I36-5V
 Order 'sensor 100psis 7/16 unf 5v 36" - P51-100-S-AD-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-AD-I36-5V-ND.
SENSOR 100PSIS 7/16 UNF 5V 36" - P51-100-S-D-I36-5V
 Order 'sensor 100psis 7/16 unf 5v 36" - P51-100-S-D-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-D-I36-5V-ND.
SENSOR 100PSIS 7/16 UNF 5V 36" - P51-100-S-I-I36-5V
 Order 'sensor 100psis 7/16 unf 5v 36" - P51-100-S-I-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-I-I36-5V-ND.
SENSOR 100PSIS 7/16 UNF 5V 36" - P51-100-S-O-I36-5V
 Order 'sensor 100psis 7/16 unf 5v 36" - P51-100-S-O-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-O-I36-5V-ND.
SENSOR 100PSIS 7/16 5V 36" - P51-100-S-T-I36-5V
 Order 'sensor 100psis 7/16 5v 36" - P51-100-S-T-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-T-I36-5V-ND.
SENSOR 100PSIS 7/16 5V 36" - P51-100-S-U-I36-5V
 Order 'sensor 100psis 7/16 5v 36" - P51-100-S-U-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-U-I36-5V-ND.
SENSOR 100PSIS 7/16 5V 36" - P51-100-S-Y-I36-5V
 Order 'sensor 100psis 7/16 5v 36" - P51-100-S-Y-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-Y-I36-5V-ND.
SENSOR 100PSIS 7/16 4-20MA - P51-100-S-T-D-20MA
 Order 'sensor 100psis 7/16 4-20ma - P51-100-S-T-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-T-D-20MA-ND.
SENSOR 100PSIS 7/16 4-20MA - P51-100-S-T-P-20MA
 Order 'sensor 100psis 7/16 4-20ma - P51-100-S-T-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-T-P-20MA-ND.
SENSOR 100PSIS 7/16 4-20MA - P51-100-S-U-D-20MA
 Order 'sensor 100psis 7/16 4-20ma - P51-100-S-U-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-U-D-20MA-ND.
SENSOR 100PSIS 7/16 4-20MA - P51-100-S-U-P-20MA
 Order 'sensor 100psis 7/16 4-20ma - P51-100-S-U-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-U-P-20MA-ND.
SENSOR 100PSIS 7/16 4-20MA - P51-100-S-Y-D-20MA
 Order 'sensor 100psis 7/16 4-20ma - P51-100-S-Y-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-Y-D-20MA-ND.
SENSOR 100PSIS 7/16 4-20MA - P51-100-S-Y-P-20MA
 Order 'sensor 100psis 7/16 4-20ma - P51-100-S-Y-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-Y-P-20MA-ND.
SENSOR 1000PSIS 7/16 UNF 5V 36" - P51-1000-S-AA-I36-5V
 Order 'sensor 1000psis 7/16 unf 5v 36" - P51-1000-S-AA-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-S-AA-I36-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 100PSIS 7/16 5V 36" - P51-100-S-T-I36-5V Next: SENSOR 100PSIS 7/16 5V 36" - P51-100-S-Y-I36-5V