Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-S-R-I12-4.5V
SENSOR 100PSI M12-1.0 6G .5-4.5V - P51-100-S-R-I12-4.5V - Sensors, Transducers
| Digi-Key Part Number | P51-100-S-R-I12-4.5V-ND |
5 |
78.00000 |
Extended Price
390.00 |
| Manufacturer Part Number | P51-100-S-R-I12-4.5V | |||
| Description | SENSOR 100PSI M12-1.0 6G .5-4.5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-S-R-I12-4.5V
| Technical/Catalog Information | P51-100-S-R-I12-4.5V |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 100 PSI |
| Output | 0.5 ~ 4.5V |
| Package / Case | Stainless Steel |
| Pressure Type | Sealed Gauge |
| Port Size | Male, M12-1.0 6g |
| Termination Style | Cable 1' |
| Voltage - Supply | 5V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 100 S R I12 4 5V P51100SRI1245V |
P51-100-S-R-I12-4.5V Specification Sheet
SENSOR 100PSI M12-1.0 6G .5-4.5V - P51-100-S-R-I12-4.5V (P51-100-S-R-I12-4.5V-ND) - Sensors, Transducers
Related parts Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-S-R-I12-4.5VPressure Sensors, Transducers 0 ~ 100 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-100-A-R-I12-20MA
Order 'sensor 100psi m12-1.0 6g 4-20ma - P51-100-A-R-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-R-I12-20MA-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 4 ~ 20mA SSI Technologies Inc P51-100-G-R-I12-20MA
Order 'sensor 100psi m12-1.0 6g 4-20ma - P51-100-G-R-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-R-I12-20MA-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 1 ~ 5V SSI Technologies Inc P51-100-G-R-I12-5V
Order 'sensor 100psi m12-1.0 6g 1-5v - P51-100-G-R-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-R-I12-5V-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-A-R-M12-4.5OV
Order 'sensor 100psi m12-1.0 6g .5-4.5v - P51-100-A-R-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-R-M12-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-A-R-M12-4.5V
Order 'sensor 100psi m12-1.0 6g .5-4.5v - P51-100-A-R-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-R-M12-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-G-R-M12-4.5OV
Order 'sensor 100psi m12-1.0 6g .5-4.5v - P51-100-G-R-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-R-M12-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-G-R-M12-4.5V
Order 'sensor 100psi m12-1.0 6g .5-4.5v - P51-100-G-R-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-R-M12-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-S-R-M12-4.5OV
Order 'sensor 100psi m12-1.0 6g .5-4.5v - P51-100-S-R-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-R-M12-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-S-R-M12-4.5V
Order 'sensor 100psi m12-1.0 6g .5-4.5v - P51-100-S-R-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-R-M12-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-A-R-D-4.5OV
Order 'sensor 100psi m12-1.0 6g .5-4.5v - P51-100-A-R-D-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-R-D-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-A-R-D-4.5V
Order 'sensor 100psi m12-1.0 6g .5-4.5v - P51-100-A-R-D-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-R-D-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-A-R-I12-4.5OV
Order 'sensor 100psi m12-1.0 6g .5-4.5v - P51-100-A-R-I12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-R-I12-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-A-R-I12-4.5V
Order 'sensor 100psi m12-1.0 6g .5-4.5v - P51-100-A-R-I12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-R-I12-4.5V-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-A-R-I36-4.5OV
Order 'sensor 100psi m12-1.0 6g .5-4.5v - P51-100-A-R-I36-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-R-I36-4.5OV-ND.
Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-A-R-I36-4.5V
Order 'sensor 100psi m12-1.0 6g .5-4.5v - P51-100-A-R-I36-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-R-I36-4.5V-ND.
Options for Pressure Sensors, Transducers 0 ~ 100 PSI PSI 0.5 ~ 4.5V SSI Technologies Inc P51-100-S-R-I12-4.5V
Send this link via E-Mail
Help With This Screen
