Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 100PSIS M20 5V MINI - P51-100-S-P-MD-5V - Sensors, Transducers

Digi-Key Part Number P51-100-S-P-MD-5V-ND
Price Break
5
Unit Price
84.50000
Extended Price
422.50
Manufacturer Part NumberP51-100-S-P-MD-5V
DescriptionSENSOR 100PSIS M20 5V MINI
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-100-S-P-MD-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 100 S P MD 5V
P51100SPMD5V

P51-100-S-P-MD-5V Specification Sheet

Image of SENSOR 100PSIS M20 5V MINI - P51-100-S-P-MD-5V

SENSOR 100PSIS M20 5V MINI - P51-100-S-P-MD-5V (P51-100-S-P-MD-5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 100PSIS M20 5V MINI - P51-100-S-P-MD-5V
 Order 'sensor 100psis m20 5v mini - P51-100-S-P-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-P-MD-5V-ND.
SENSOR 1000PSIS M20 5V MINI - P51-1000-S-P-MD-5V
 Order 'sensor 1000psis m20 5v mini - P51-1000-S-P-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-S-P-MD-5V-ND.
SENSOR 15PSIS M20 5V MINI - P51-15-S-P-MD-5V
 Order 'sensor 15psis m20 5v mini - P51-15-S-P-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-S-P-MD-5V-ND.
SENSOR 1500PSIS M20 5V MINI - P51-1500-S-P-MD-5V
 Order 'sensor 1500psis m20 5v mini - P51-1500-S-P-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1500-S-P-MD-5V-ND.
SENSOR 200PSIS M20 5V MINI - P51-200-S-P-MD-5V
 Order 'sensor 200psis m20 5v mini - P51-200-S-P-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-200-S-P-MD-5V-ND.
SENSOR 2000PSIS M20 5V MINI - P51-2000-S-P-MD-5V
 Order 'sensor 2000psis m20 5v mini - P51-2000-S-P-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-2000-S-P-MD-5V-ND.
SENSOR 300PSIS M20 5V MINI - P51-300-S-P-MD-5V
 Order 'sensor 300psis m20 5v mini - P51-300-S-P-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-300-S-P-MD-5V-ND.
SENSOR 3000PSIS M20 5V MINI - P51-3000-S-P-MD-5V
 Order 'sensor 3000psis m20 5v mini - P51-3000-S-P-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-3000-S-P-MD-5V-ND.
SENSOR 50PSIS M20 5V MINI - P51-50-S-P-MD-5V
 Order 'sensor 50psis m20 5v mini - P51-50-S-P-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-50-S-P-MD-5V-ND.
SENSOR 500PSIS M20 5V MINI - P51-500-S-P-MD-5V
 Order 'sensor 500psis m20 5v mini - P51-500-S-P-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-500-S-P-MD-5V-ND.
SENSOR 75PSIS M20 5V MINI - P51-75-S-P-MD-5V
 Order 'sensor 75psis m20 5v mini - P51-75-S-P-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-75-S-P-MD-5V-ND.
SENSOR 750PSIS M20 5V MINI - P51-750-S-P-MD-5V
 Order 'sensor 750psis m20 5v mini - P51-750-S-P-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-750-S-P-MD-5V-ND.
SENSOR 100PSIS M20 4-20MA - P51-100-S-P-D-20MA
 Order 'sensor 100psis m20 4-20ma - P51-100-S-P-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-P-D-20MA-ND.
SENSOR 100PSIS M20 4-20MA - P51-100-S-P-P-20MA
 Order 'sensor 100psis m20 4-20ma - P51-100-S-P-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-P-P-20MA-ND.
SENSOR 100PSI M20-1.5 6G 1-5V - P51-100-A-P-MD-5V
 Order 'sensor 100psi m20-1.5 6g 1-5v - P51-100-A-P-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-P-MD-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 100PSIS M20 5V 36" - P51-100-S-P-I36-5V Next: SENSOR 1100MBAR DO DUAL - BARO-DO