Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 100PSIS 1/8 NPT 5V - P51-100-S-B-P-5V

Digi-Key Part Number P51-100-S-B-P-5V-ND
Price Break
5
Unit Price
71.50000
Extended Price
357.50
Manufacturer Part NumberP51-100-S-B-P-5V
DescriptionSENSOR 100PSIS 1/8 NPT 5V
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-100-S-B-P-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 100 S B P 5V
P51100SBP5V

P51-100-S-B-P-5V Specification Sheet

Image of SENSOR 100PSIS 1/8 NPT 5V - P51-100-S-B-P-5V

SENSOR 100PSIS 1/8 NPT 5V - P51-100-S-B-P-5V (P51-100-S-B-P-5V-ND)

Related parts :
SENSOR 100PSI 1/8-27NPT 20MA - P51-100-A-B-P-20MA
 Order 'sensor 100psi 1/8-27npt 20ma - P51-100-A-B-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-B-P-20MA-ND.
SENSOR 100PSI 1/8-27NPT 20MA - P51-100-A-G-P-20MA
 Order 'sensor 100psi 1/8-27npt 20ma - P51-100-A-G-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-G-P-20MA-ND.
SENSOR 100PSIS 1/8 NPT 5V INPUT - P51-100-S-B-D-5V
 Order 'sensor 100psis 1/8 npt 5v input - P51-100-S-B-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-B-D-5V-ND.
SENSOR 100PSIS 1/8 NPT 5V 12" - P51-100-S-B-I12-5V
 Order 'sensor 100psis 1/8 npt 5v 12" - P51-100-S-B-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-B-I12-5V-ND.
SENSOR 100PSIS 1/8 NPT 5V - P51-100-S-B-M12-5V
 Order 'sensor 100psis 1/8 npt 5v - P51-100-S-B-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-B-M12-5V-ND.
SENSOR 100PSIS 1/8 NPT 5V - P51-100-S-B-MD-5V
 Order 'sensor 100psis 1/8 npt 5v - P51-100-S-B-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-B-MD-5V-ND.
SENSOR 100PSIS 1/8 NPT 5V - P51-100-S-B-P-5V
 Order 'sensor 100psis 1/8 npt 5v - P51-100-S-B-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-B-P-5V-ND.
SENSOR 100PSIS 1/8 NPT 5V - P51-100-S-G-D-5V
 Order 'sensor 100psis 1/8 npt 5v - P51-100-S-G-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-G-D-5V-ND.
SENSOR 100PSIS 1/8 NPT 5V 12" - P51-100-S-G-I12-5V
 Order 'sensor 100psis 1/8 npt 5v 12" - P51-100-S-G-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-G-I12-5V-ND.
SENSOR 100PSIS 1/8 NPT 5V 36" - P51-100-S-G-I36-5V
 Order 'sensor 100psis 1/8 npt 5v 36" - P51-100-S-G-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-G-I36-5V-ND.
SENSOR 100PSIS 1/8 NPT 5V - P51-100-S-G-M12-5V
 Order 'sensor 100psis 1/8 npt 5v - P51-100-S-G-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-G-M12-5V-ND.
SENSOR 100PSIS 1/8 NPT 5V MINI - P51-100-S-G-MD-5V
 Order 'sensor 100psis 1/8 npt 5v mini - P51-100-S-G-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-G-MD-5V-ND.
SENSOR 100PSIS 1/8 NPT 5V - P51-100-S-G-P-5V
 Order 'sensor 100psis 1/8 npt 5v - P51-100-S-G-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-G-P-5V-ND.
SENSOR 100PSIS 1/8 NPT 5V - P51-100-S-W-D-5V
 Order 'sensor 100psis 1/8 npt 5v - P51-100-S-W-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-W-D-5V-ND.
SENSOR 100PSIS 1/8 NPT 5V 12" - P51-100-S-W-I12-5V
 Order 'sensor 100psis 1/8 npt 5v 12" - P51-100-S-W-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-W-I12-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 100PSIS 1/8 NPT 5V - P51-100-S-B-MD-5V Next: SENSOR 100PSIS 1/8 NPT 5V - P51-100-S-G-D-5V