Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 100PSI 1/8-27 NPT 1-5V - P51-100-A-W-MD-5V - Sensors, Transducers

Digi-Key Part Number P51-100-A-W-MD-5V-ND
Price Break
5
Unit Price
91.00000
Extended Price
455.00
Manufacturer Part NumberP51-100-A-W-MD-5V
DescriptionSENSOR 100PSI 1/8-27 NPT 1-5V
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-100-A-W-MD-5V
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 100 A W MD 5V
P51100AWMD5V

P51-100-A-W-MD-5V Specification Sheet

Image of SENSOR 100PSI 1/8-27 NPT 1-5V - P51-100-A-W-MD-5V

SENSOR 100PSI 1/8-27 NPT 1-5V - P51-100-A-W-MD-5V (P51-100-A-W-MD-5V-ND) - Sensors, Transducers

Related parts Sensors, Transducers:
SENSOR 100PSI 5/8" 7/16-20UNF 5V - P51-100-A-AA-I36-5V
 Order 'sensor 100psi 5/8" 7/16-20unf 5v - P51-100-A-AA-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-AA-I36-5V-ND.
SENSOR 100PSI 5/8" 7/16 UNF 5V - P51-100-A-AA-P-5V
 Order 'sensor 100psi 5/8" 7/16 unf 5v - P51-100-A-AA-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-AA-P-5V-ND.
SENSOR 100PSI 5/8" 7/16-20 5V - P51-100-A-U-I12-5V
 Order 'sensor 100psi 5/8" 7/16-20 5v - P51-100-A-U-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-U-I12-5V-ND.
SENSOR 1000PSI 1/8-27 NPT 1-5V - P51-1000-A-B-D-5V
 Order 'sensor 1000psi 1/8-27 npt 1-5v - P51-1000-A-B-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-B-D-5V-ND.
SENSOR 1000PSI 1/8-27 NPT 1-5V - P51-1000-A-B-M12-5V
 Order 'sensor 1000psi 1/8-27 npt 1-5v - P51-1000-A-B-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-B-M12-5V-ND.
SENSOR 1000PSI 1/8-27 NPT 1-5V - P51-1000-A-B-MD-5V
 Order 'sensor 1000psi 1/8-27 npt 1-5v - P51-1000-A-B-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-B-MD-5V-ND.
SENSOR 1000PSI 1/8-27 NPT 1-5V - P51-1000-A-B-P-5V
 Order 'sensor 1000psi 1/8-27 npt 1-5v - P51-1000-A-B-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-B-P-5V-ND.
SENSOR 1000PSI 1/8-27 NPT 1-5V - P51-1000-A-G-D-5V
 Order 'sensor 1000psi 1/8-27 npt 1-5v - P51-1000-A-G-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-G-D-5V-ND.
SENSOR 1000PSI 1/8-27 NPT 1-5V - P51-1000-A-G-I12-5V
 Order 'sensor 1000psi 1/8-27 npt 1-5v - P51-1000-A-G-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-G-I12-5V-ND.
SENSOR 1000PSI 1/8-27 NPT 1-5V - P51-1000-A-W-D-5V
 Order 'sensor 1000psi 1/8-27 npt 1-5v - P51-1000-A-W-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-W-D-5V-ND.
SENSOR 1000PSI 1/8-27 NPT 1-5V - P51-1000-A-W-MD-5V
 Order 'sensor 1000psi 1/8-27 npt 1-5v - P51-1000-A-W-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-1000-A-W-MD-5V-ND.
SENSOR 15PSI 1/8-27 NPT 1-5V - P51-15-A-B-D-5V
 Order 'sensor 15psi 1/8-27 npt 1-5v - P51-15-A-B-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-D-5V-ND.
SENSOR 15PSI 1/8-27 NPT 1-5V - P51-15-A-B-I12-5V
 Order 'sensor 15psi 1/8-27 npt 1-5v - P51-15-A-B-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-I12-5V-ND.
SENSOR 15PSI 1/8-27 NPT 1-5V - P51-15-A-B-M12-5V
 Order 'sensor 15psi 1/8-27 npt 1-5v - P51-15-A-B-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-M12-5V-ND.
SENSOR 15PSI 1/8-27 NPT 1-5V - P51-15-A-B-MD-5V
 Order 'sensor 15psi 1/8-27 npt 1-5v - P51-15-A-B-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-15-A-B-MD-5V-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 100PSI 1/8-27 NPT 1-5V - P51-100-A-W-D-5V Next: SENSOR 100PSI 1/8-27NPT .5-4.5V - P51-100-A-B-D-4.5OV