SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-W-I12-20MA - Sensors, Transducers
| Digi-Key Part Number | P51-100-A-W-I12-20MA-ND |
5 |
78.00000 |
Extended Price
390.00 |
| Manufacturer Part Number | P51-100-A-W-I12-20MA | |||
| Description | SENSOR 100PSI 1/8-27NPT 4-20MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P51-100-A-W-I12-20MA |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 100 A W I12 20MA P51100AWI1220MA |
P51-100-A-W-I12-20MA Specification Sheet
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-W-I12-20MA (P51-100-A-W-I12-20MA-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-B-I12-20MA
Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-B-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-B-I12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-G-I12-20MA
Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-G-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-G-I12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-W-I12-20MA
Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-W-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-W-I12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-G-B-I12-20MA
Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-G-B-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-B-I12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-G-G-I12-20MA
Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-G-G-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-G-I12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-G-W-I12-20MA
Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-G-W-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-W-I12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-B-D-20MA
Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-B-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-B-D-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-B-M12-20MA
Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-B-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-B-M12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-B-MD-20MA
Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-B-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-B-MD-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-G-D-20MA
Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-G-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-G-D-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-G-I36-20MA
Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-G-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-G-I36-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-G-M12-20MA
Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-G-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-G-M12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-G-MD-20MA
Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-G-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-G-MD-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-W-D-20MA
Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-W-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-W-D-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-W-I36-20MA
Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-W-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-W-I36-20MA-ND.
Send this link via E-Mail
Help With This Screen