IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3036G
| Digi-Key Part Number | A3AKA-3036G-ND |
1 10 100 250 500 1000 2500 5000 |
26.11000 21.26200 15.66700 13.52212 12.58956 10.85500 10.25816 9.92244 |
Extended Price
26.11 212.62 1566.70 3380.53 6294.78 10855.00 25645.40 49612.20 |
| Manufacturer Part Number | A3AKA-3036G | |||
| Description | IDC CABLE-ASN30A/ AE34G / APK30A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AKA-3036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AKA 3036G A3AKA3036G |
IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3036G (A3AKA-3036G-ND)
Related parts:IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3036G
Order 'idc cable-asn30a/ ae34g / apk30a - A3AKA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3036G-ND.
IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3006G
Order 'idc cable-asn30a/ ae34g / apk30a - A3AKA-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3006G-ND.
IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3018G
Order 'idc cable-asn30a/ ae34g / apk30a - A3AKA-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3018G-ND.
IDC CABLE-ASN30A/ AE34G / X - A1AXA-3036G
Order 'idc cable-asn30a/ ae34g / x - A1AXA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3036G-ND.
IDC CABLE-ASN30A/ AE34M / APK30A - A3AKA-3006M
Order 'idc cable-asn30a/ ae34m / apk30a - A3AKA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3006M-ND.
IDC CABLE-ASN30A/ AE34M / APK30A - A3AKA-3018M
Order 'idc cable-asn30a/ ae34m / apk30a - A3AKA-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3018M-ND.
IDC CABLE-ASN30A/ AE34M / APK30A - A3AKA-3036M
Order 'idc cable-asn30a/ ae34m / apk30a - A3AKA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3036M-ND.
IDC CABLE-AKN30A/ AE34G / APK30A - A3CKA-3036G
Order 'idc cable-akn30a/ ae34g / apk30a - A3CKA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-3036G-ND.
IDC CABLE-AKR30A/ AE34G / APK30A - A3DKA-3036G
Order 'idc cable-akr30a/ ae34g / apk30a - A3DKA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-3036G-ND.
IDC CABLE-ASN30A/ AE34G / ASN30A - A3AAA-3036G
Order 'idc cable-asn30a/ ae34g / asn30a - A3AAA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3036G-ND.
IDC CABLE-ASC30G/ AE34G / X - A1AXG-3036G
Order 'idc cable-asc30g/ ae34g / x - A1AXG-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-3036G-ND.
IDC CABLE-ASS30A/ AE34G / X - A1BXA-3036G
Order 'idc cable-ass30a/ ae34g / x - A1BXA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-3036G-ND.
IDC CABLE-ASR30G/ AE34G / X - A1BXG-3036G
Order 'idc cable-asr30g/ ae34g / x - A1BXG-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-3036G-ND.
IDC CABLE-AKN30A/ AE34G / X - A1CXA-3036G
Order 'idc cable-akn30a/ ae34g / x - A1CXA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-3036G-ND.
IDC CABLE-AKC30G/ AE34G / X - A1CXG-3036G
Order 'idc cable-akc30g/ ae34g / x - A1CXG-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-3036G-ND.
Send this link via E-Mail
Help With This Screen