SENSOR 100PSI 7/16-20UNF 2B 20MA - P51-100-A-O-M12-20MA - Sensors, Transducers
| Digi-Key Part Number | P51-100-A-O-M12-20MA-ND |
5 |
91.00000 |
Extended Price
455.00 |
| Manufacturer Part Number | P51-100-A-O-M12-20MA | |||
| Description | SENSOR 100PSI 7/16-20UNF 2B 20MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P51-100-A-O-M12-20MA |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 100 A O M12 20MA P51100AOM1220MA |
P51-100-A-O-M12-20MA Specification Sheet
SENSOR 100PSI 7/16-20UNF 2B 20MA - P51-100-A-O-M12-20MA (P51-100-A-O-M12-20MA-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR 100PSI 7/16-20UNF 2B 20MA - P51-100-A-O-M12-20MA
Order 'sensor 100psi 7/16-20unf 2b 20ma - P51-100-A-O-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-O-M12-20MA-ND.
SENSOR 100PSI 7/16-20UNF 2B 20MA - P51-100-G-O-M12-20MA
Order 'sensor 100psi 7/16-20unf 2b 20ma - P51-100-G-O-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-M12-20MA-ND.
SENSOR 100PSI 7/16-20UNF 2B 20MA - P51-100-A-O-D-20MA
Order 'sensor 100psi 7/16-20unf 2b 20ma - P51-100-A-O-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-O-D-20MA-ND.
SENSOR 100PSI 7/16-20UNF 2B 20MA - P51-100-A-O-I12-20MA
Order 'sensor 100psi 7/16-20unf 2b 20ma - P51-100-A-O-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-O-I12-20MA-ND.
SENSOR 100PSI 7/16-20UNF 2B 20MA - P51-100-A-O-I36-20MA
Order 'sensor 100psi 7/16-20unf 2b 20ma - P51-100-A-O-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-O-I36-20MA-ND.
SENSOR 100PSI 7/16-20UNF 2B 4.5V - P51-100-A-O-M12-4.5OV
Order 'sensor 100psi 7/16-20unf 2b 4.5v - P51-100-A-O-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-O-M12-4.5OV-ND.
SENSOR 100PSI 7/16-20UNF 2B 4.5V - P51-100-A-O-M12-4.5V
Order 'sensor 100psi 7/16-20unf 2b 4.5v - P51-100-A-O-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-O-M12-4.5V-ND.
SENSOR 100PSI 7/16-20UNF 2B 20MA - P51-100-A-O-MD-20MA
Order 'sensor 100psi 7/16-20unf 2b 20ma - P51-100-A-O-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-O-MD-20MA-ND.
SENSOR 100PSI 7/16-20UNF 4-20MA - P51-100-G-AA-M12-20MA
Order 'sensor 100psi 7/16-20unf 4-20ma - P51-100-G-AA-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-AA-M12-20MA-ND.
SENSOR 100PSI 7/16-20UNF 4-20MA - P51-100-G-AD-M12-20MA
Order 'sensor 100psi 7/16-20unf 4-20ma - P51-100-G-AD-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-AD-M12-20MA-ND.
SENSOR 100PSI 7/16-20UNF 4-20MA - P51-100-G-D-M12-20MA
Order 'sensor 100psi 7/16-20unf 4-20ma - P51-100-G-D-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-D-M12-20MA-ND.
SENSOR 100PSI 7/16-20UNF 4-20MA - P51-100-G-I-M12-20MA
Order 'sensor 100psi 7/16-20unf 4-20ma - P51-100-G-I-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-I-M12-20MA-ND.
SENSOR 100PSI 7/16-20UNF 2B 20MA - P51-100-G-O-D-20MA
Order 'sensor 100psi 7/16-20unf 2b 20ma - P51-100-G-O-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-D-20MA-ND.
SENSOR 100PSI 7/16-20UNF 2B 20MA - P51-100-G-O-I12-20MA
Order 'sensor 100psi 7/16-20unf 2b 20ma - P51-100-G-O-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-I12-20MA-ND.
SENSOR 100PSI 7/16-20UNF 2B 20MA - P51-100-G-O-I36-20MA
Order 'sensor 100psi 7/16-20unf 2b 20ma - P51-100-G-O-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-I36-20MA-ND.
Send this link via E-Mail
Help With This Screen