IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3018G
| Digi-Key Part Number | A3AKA-3018G-ND |
1 10 100 250 500 1000 2500 5000 |
25.16000 20.48900 15.09750 13.03056 12.13192 10.46040 9.88526 9.56174 |
Extended Price
25.16 204.89 1509.75 3257.64 6065.96 10460.40 24713.15 47808.70 |
| Manufacturer Part Number | A3AKA-3018G | |||
| Description | IDC CABLE-ASN30A/ AE34G / APK30A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AKA-3018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AKA 3018G A3AKA3018G |
IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3018G (A3AKA-3018G-ND)
Related parts:IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3018G
Order 'idc cable-asn30a/ ae34g / apk30a - A3AKA-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3018G-ND.
IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3006G
Order 'idc cable-asn30a/ ae34g / apk30a - A3AKA-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3006G-ND.
IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3036G
Order 'idc cable-asn30a/ ae34g / apk30a - A3AKA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3036G-ND.
IDC CABLE-ASN30A/ AE34M / APK30A - A3AKA-3006M
Order 'idc cable-asn30a/ ae34m / apk30a - A3AKA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3006M-ND.
IDC CABLE-ASN30A/ AE34M / APK30A - A3AKA-3018M
Order 'idc cable-asn30a/ ae34m / apk30a - A3AKA-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3018M-ND.
IDC CABLE-ASN30A/ AE34M / APK30A - A3AKA-3036M
Order 'idc cable-asn30a/ ae34m / apk30a - A3AKA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3036M-ND.
IDC CABLE-AKN30A/ AE34G / APK30A - A3CKA-3018G
Order 'idc cable-akn30a/ ae34g / apk30a - A3CKA-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-3018G-ND.
IDC CABLE-AKR30A/ AE34G / APK30A - A3DKA-3018G
Order 'idc cable-akr30a/ ae34g / apk30a - A3DKA-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-3018G-ND.
IDC CABLE-ASN30A/ AE34G / ASN30A - A3AAA-3018G
Order 'idc cable-asn30a/ ae34g / asn30a - A3AAA-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3018G-ND.
IDC CABLE-ASN30A/ AE34G / X - A1AXA-3036G
Order 'idc cable-asn30a/ ae34g / x - A1AXA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3036G-ND.
IDC CABLE-ASN30A/ AE34G / ASN30A - A3AAA-3006G
Order 'idc cable-asn30a/ ae34g / asn30a - A3AAA-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3006G-ND.
IDC CABLE-ASN30A/ AE34G / ASN30A - A3AAA-3036G
Order 'idc cable-asn30a/ ae34g / asn30a - A3AAA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3036G-ND.
IDC CABLE-ASC30G/ AE34G / ASC30G - A3AAG-3018G
Order 'idc cable-asc30g/ ae34g / asc30g - A3AAG-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3018G-ND.
IDC CABLE-ASN34A/ AE34G / APK34A - A3AKA-3406G
Order 'idc cable-asn34a/ ae34g / apk34a - A3AKA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3406G-ND.
IDC CABLE-ASN34A/ AE34G / APK34A - A3AKA-3418G
Order 'idc cable-asn34a/ ae34g / apk34a - A3AKA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3418G-ND.
Send this link via E-Mail
Help With This Screen