SENSOR 100PSI 7/16-20UNF .5-4.5V - P51-100-A-I-M12-4.5OV - Sensors, Transducers
| Digi-Key Part Number | P51-100-A-I-M12-4.5OV-ND |
5 |
97.50000 |
Extended Price
487.50 |
| Manufacturer Part Number | P51-100-A-I-M12-4.5OV | |||
| Description | SENSOR 100PSI 7/16-20UNF .5-4.5V | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P51-100-A-I-M12-4.5OV |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 100 A I M12 4 5OV P51100AIM1245OV |
P51-100-A-I-M12-4.5OV Specification Sheet
SENSOR 100PSI 7/16-20UNF .5-4.5V - P51-100-A-I-M12-4.5OV (P51-100-A-I-M12-4.5OV-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR 100PSI 7/16-20UNF 2B 1-5V - P51-100-A-O-MD-5V
Order 'sensor 100psi 7/16-20unf 2b 1-5v - P51-100-A-O-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-O-MD-5V-ND.
SENSOR 100PSI 7/16-20UNF 2B 1-5V - P51-100-G-O-D-5V
Order 'sensor 100psi 7/16-20unf 2b 1-5v - P51-100-G-O-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-D-5V-ND.
SENSOR 100PSI 7/16-20UNF 2B 1-5V - P51-100-G-O-I12-5V
Order 'sensor 100psi 7/16-20unf 2b 1-5v - P51-100-G-O-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-I12-5V-ND.
SENSOR 100PSI 7/16-20UNF 2B 1-5V - P51-100-G-O-I36-5V
Order 'sensor 100psi 7/16-20unf 2b 1-5v - P51-100-G-O-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-I36-5V-ND.
SENSOR 100PSI 7/16-20UNF 2B 1-5V - P51-100-G-O-M12-5V
Order 'sensor 100psi 7/16-20unf 2b 1-5v - P51-100-G-O-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-M12-5V-ND.
SENSOR 100PSI 7/16-20UNF 2B 1-5V - P51-100-G-O-MD-5V
Order 'sensor 100psi 7/16-20unf 2b 1-5v - P51-100-G-O-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-MD-5V-ND.
SENSOR 100PSI 7/16-20UNF 2B 1-5V - P51-100-G-O-P-5V
Order 'sensor 100psi 7/16-20unf 2b 1-5v - P51-100-G-O-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-O-P-5V-ND.
SENSOR 100PSI 7/16-20 UNF 4-20MA - P51-100-A-AA-D-20MA
Order 'sensor 100psi 7/16-20 unf 4-20ma - P51-100-A-AA-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-AA-D-20MA-ND.
SENSOR 100PSI 7/16-20 UNF 1-5V - P51-100-A-AA-D-5V
Order 'sensor 100psi 7/16-20 unf 1-5v - P51-100-A-AA-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-AA-D-5V-ND.
SENSOR 100PSI 7/16-20 UNF 4-20MA - P51-100-A-AA-I12-20MA
Order 'sensor 100psi 7/16-20 unf 4-20ma - P51-100-A-AA-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-AA-I12-20MA-ND.
SENSOR 100PSI 7/16-20 UNF 4-20MA - P51-100-A-AA-I36-20MA
Order 'sensor 100psi 7/16-20 unf 4-20ma - P51-100-A-AA-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-AA-I36-20MA-ND.
SENSOR 100PSI 7/16-20 UNF 4-20MA - P51-100-A-AA-M12-20MA
Order 'sensor 100psi 7/16-20 unf 4-20ma - P51-100-A-AA-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-AA-M12-20MA-ND.
SENSOR 100PSI 7/16-20 UNF 4-20MA - P51-100-A-AA-MD-20MA
Order 'sensor 100psi 7/16-20 unf 4-20ma - P51-100-A-AA-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-AA-MD-20MA-ND.
SENSOR 100PSI 7/16-20 UNF 1-5V - P51-100-A-AA-MD-5V
Order 'sensor 100psi 7/16-20 unf 1-5v - P51-100-A-AA-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-AA-MD-5V-ND.
SENSOR 100PSI 7/16-20 UNF 4-20MA - P51-100-A-AA-P-20MA
Order 'sensor 100psi 7/16-20 unf 4-20ma - P51-100-A-AA-P-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-AA-P-20MA-ND.
Send this link via E-Mail
Help With This Screen