Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-G-M12-20MA

Digi-Key Part Number P51-100-A-G-M12-20MA-ND
Price Break
5
Unit Price
91.00000
Extended Price
455.00
Manufacturer Part NumberP51-100-A-G-M12-20MA
DescriptionSENSOR 100PSI 1/8-27NPT 4-20MA
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationP51-100-A-G-M12-20MA
VendorSSI Technologies Inc
CategorySensors, Transducers
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P51 100 A G M12 20MA
P51100AGM1220MA

P51-100-A-G-M12-20MA Specification Sheet

Image of SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-G-M12-20MA

SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-G-M12-20MA (P51-100-A-G-M12-20MA-ND)

Related parts :
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-B-M12-20MA
 Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-B-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-B-M12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-G-M12-20MA
 Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-G-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-G-M12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-W-M12-20MA
 Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-W-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-W-M12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-G-B-M12-20MA
 Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-G-B-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-B-M12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-G-G-M12-20MA
 Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-G-G-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-G-M12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-G-W-M12-20MA
 Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-G-W-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-G-W-M12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-B-D-20MA
 Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-B-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-B-D-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-B-I12-20MA
 Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-B-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-B-I12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-B-MD-20MA
 Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-B-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-B-MD-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-G-D-20MA
 Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-G-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-G-D-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-G-I12-20MA
 Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-G-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-G-I12-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-G-I36-20MA
 Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-G-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-G-I36-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-G-MD-20MA
 Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-G-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-G-MD-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-W-D-20MA
 Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-W-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-W-D-20MA-ND.
SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-W-I12-20MA
 Order 'sensor 100psi 1/8-27npt 4-20ma - P51-100-A-W-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-W-I12-20MA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-G-I36-20MA Next: SENSOR 100PSI 1/8-27NPT 4-20MA - P51-100-A-G-MD-20MA