SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-MD-5V - Sensors, Transducers
| Digi-Key Part Number | P51-100-A-E-MD-5V-ND |
5 |
91.00000 |
Extended Price
455.00 |
| Manufacturer Part Number | P51-100-A-E-MD-5V | |||
| Description | SENSOR 100PSI 3/8-24 UNF 1-5V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P51-100-A-E-MD-5V |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 100 PSI |
| Output | 1 ~ 5V |
| Package / Case | Stainless Steel |
| Pressure Type | Absolute |
| Port Size | Male, 3/8" (9.525mm) UNF |
| Termination Style | - |
| Voltage - Supply | 8 V ~ 30 V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 100 A E MD 5V P51100AEMD5V |
P51-100-A-E-MD-5V Specification Sheet
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-MD-5V (P51-100-A-E-MD-5V-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-D-5V
Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-E-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-D-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-I12-5V
Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-E-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-I12-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-M12-5V
Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-E-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-M12-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-MD-5V
Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-E-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-MD-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-P-5V
Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-E-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-P-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-J-D-5V
Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-J-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-J-D-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-J-M12-5V
Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-J-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-J-M12-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-J-MD-5V
Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-J-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-J-MD-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-J-P-5V
Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-J-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-J-P-5V-ND.
SENSOR 100PSI 3/8-24 UNF .5-4.5V - P51-100-S-E-M12-4.5OV
Order 'sensor 100psi 3/8-24 unf .5-4.5v - P51-100-S-E-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-E-M12-4.5OV-ND.
SENSOR 100PSI 3/8-24 UNF .5-4.5V - P51-100-S-E-M12-4.5V
Order 'sensor 100psi 3/8-24 unf .5-4.5v - P51-100-S-E-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-E-M12-4.5V-ND.
SENSOR 100PSI 3/8-24 UNF .5-4.5V - P51-100-S-J-M12-4.5OV
Order 'sensor 100psi 3/8-24 unf .5-4.5v - P51-100-S-J-M12-4.5OV' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-J-M12-4.5OV-ND.
SENSOR 100PSI 3/8-24 UNF .5-4.5V - P51-100-S-J-M12-4.5V
Order 'sensor 100psi 3/8-24 unf .5-4.5v - P51-100-S-J-M12-4.5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-S-J-M12-4.5V-ND.
SENS 100PSI 22MM 3/8-24 UNF 1-5V - P51-100-A-E-I36-5V
Order 'sens 100psi 22mm 3/8-24 unf 1-5v - P51-100-A-E-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-I36-5V-ND.
SENS 100PSI 5/8" 3/8-24 UNF 1-5V - P51-100-A-J-I36-5V
Order 'sens 100psi 5/8" 3/8-24 unf 1-5v - P51-100-A-J-I36-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-J-I36-5V-ND.
Send this link via E-Mail
Help With This Screen
