SENSOR 100PSI 3/8-24 UNF 4-20MA - P51-100-A-E-I36-20MA - Sensors, Transducers
| Digi-Key Part Number | P51-100-A-E-I36-20MA-ND |
5 |
78.97600 |
Extended Price
394.88 |
| Manufacturer Part Number | P51-100-A-E-I36-20MA | |||
| Description | SENSOR 100PSI 3/8-24 UNF 4-20MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | P51-100-A-E-I36-20MA |
| Vendor | SSI Technologies Inc |
| Category | Sensors, Transducers |
| Operating Pressure | 0 ~ 100 |
| Output | 4 ~ 20mA |
| Package / Case | Stainless Steel |
| Pressure Type | Absolute |
| Port Size | Male, 3/8" (9.525mm) UNF |
| Termination Style | Cable 3' |
| Voltage - Supply | 5V |
| Operating Temperature | -40°C ~ 105°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
P51 100 A E I36 20MA P51100AEI3620MA |
P51-100-A-E-I36-20MA Specification Sheet
SENSOR 100PSI 3/8-24 UNF 4-20MA - P51-100-A-E-I36-20MA (P51-100-A-E-I36-20MA-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR 100PSI 3/8-24 UNF 4-20MA - P51-100-A-E-D-20MA
Order 'sensor 100psi 3/8-24 unf 4-20ma - P51-100-A-E-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-D-20MA-ND.
SENSOR 100PSI 3/8-24 UNF 4-20MA - P51-100-A-E-I12-20MA
Order 'sensor 100psi 3/8-24 unf 4-20ma - P51-100-A-E-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-I12-20MA-ND.
SENSOR 100PSI 3/8-24 UNF 4-20MA - P51-100-A-E-I36-20MA
Order 'sensor 100psi 3/8-24 unf 4-20ma - P51-100-A-E-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-I36-20MA-ND.
SENSOR 100PSI 3/8-24 UNF 4-20MA - P51-100-A-E-M12-20MA
Order 'sensor 100psi 3/8-24 unf 4-20ma - P51-100-A-E-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-M12-20MA-ND.
SENSOR 100PSI 3/8-24 UNF 4-20MA - P51-100-A-E-MD-20MA
Order 'sensor 100psi 3/8-24 unf 4-20ma - P51-100-A-E-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-MD-20MA-ND.
SENSOR 100PSI 3/8-24 UNF 4-20MA - P51-100-A-J-D-20MA
Order 'sensor 100psi 3/8-24 unf 4-20ma - P51-100-A-J-D-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-J-D-20MA-ND.
SENSOR 100PSI 3/8-24 UNF 4-20MA - P51-100-A-J-I12-20MA
Order 'sensor 100psi 3/8-24 unf 4-20ma - P51-100-A-J-I12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-J-I12-20MA-ND.
SENSOR 100PSI 3/8-24 UNF 4-20MA - P51-100-A-J-I36-20MA
Order 'sensor 100psi 3/8-24 unf 4-20ma - P51-100-A-J-I36-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-J-I36-20MA-ND.
SENSOR 100PSI 3/8-24 UNF 4-20MA - P51-100-A-J-M12-20MA
Order 'sensor 100psi 3/8-24 unf 4-20ma - P51-100-A-J-M12-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-J-M12-20MA-ND.
SENSOR 100PSI 3/8-24 UNF 4-20MA - P51-100-A-J-MD-20MA
Order 'sensor 100psi 3/8-24 unf 4-20ma - P51-100-A-J-MD-20MA' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-J-MD-20MA-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-D-5V
Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-E-D-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-D-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-I12-5V
Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-E-I12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-I12-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-M12-5V
Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-E-M12-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-M12-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-MD-5V
Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-E-MD-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-MD-5V-ND.
SENSOR 100PSI 3/8-24 UNF 1-5V - P51-100-A-E-P-5V
Order 'sensor 100psi 3/8-24 unf 1-5v - P51-100-A-E-P-5V' online from Digi-Key. Manufactured by SSI Technologies Inc. Digi-Key part number P51-100-A-E-P-5V-ND.
Send this link via E-Mail
Help With This Screen
