RESISTOR .050 OHM 1/4W 1% 1206 - ERJ-L08KF50MV
| Digi-Key Part Number | P50LPDKR-ND |
10 50 200 1000 |
.93600 .46800 .32760 .23400 |
Extended Price
9.36 23.40 65.52 234.00 |
| Manufacturer Part Number | ERJ-L08KF50MV | |||
| Description | RESISTOR .050 OHM 1/4W 1% 1206 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-L08KF50MV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.05 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ L08KF50MV ERJL08KF50MV P50LPDKR ND P50LPDKRND P50LPDKR |
ERJ-L08KF50MV Specification Sheet
RESISTOR .050 OHM 1/4W 1% 1206 - ERJ-L08KF50MV (P50LPDKR-ND)
Related parts :RESISTOR .050 OHM 1/4W 5% 1206 - ERJ-L08KJ50MV
Order 'resistor .050 ohm 1/4w 5% 1206 - ERJ-L08KJ50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NPCT-ND.
RESISTOR .050 OHM 1/4W 5% 1206 - ERJ-L08KJ50MV
Order 'resistor .050 ohm 1/4w 5% 1206 - ERJ-L08KJ50MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P50NPTR-ND.
RESISTOR .050 OHM 1/4W 5% 1206 - ERJ-L08KJ50MV
Order 'resistor .050 ohm 1/4w 5% 1206 - ERJ-L08KJ50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NPDKR-ND.
RESISTOR .075 OHM 1/4W 5% 1206 - ERJ-L08UJ75MV
Order 'resistor .075 ohm 1/4w 5% 1206 - ERJ-L08UJ75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NPDKR-ND.
RESISTOR .050 OHM 1/3W 1% 1210 - ERJ-L14KF50MU
Order 'resistor .050 ohm 1/3w 1% 1210 - ERJ-L14KF50MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NADKR-ND.
RESISTOR .050 OHM 1/2W 1% 1812 - ERJ-L12KF50MU
Order 'resistor .050 ohm 1/2w 1% 1812 - ERJ-L12KF50MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NBDKR-ND.
RESISTOR .050 OHM 1/10W 5% 0603 - ERJ-L03KJ50MV
Order 'resistor .050 ohm 1/10w 5% 0603 - ERJ-L03KJ50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NJDKR-ND.
RESISTOR .050 OHM 1/8W 5% 0805 - ERJ-L06KJ50MV
Order 'resistor .050 ohm 1/8w 5% 0805 - ERJ-L06KJ50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NLDKR-ND.
RESISTOR .050 OHM 1/4W 1% 1206 - ERJ-L08KF50MV
Order 'resistor .050 ohm 1/4w 1% 1206 - ERJ-L08KF50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50LPCT-ND.
RESISTOR .050 OHM 1/4W 1% 1206 - ERJ-L08KF50MV
Order 'resistor .050 ohm 1/4w 1% 1206 - ERJ-L08KF50MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P50LPTR-ND.
RESISTOR .050 OHM 1/4W 1% 1206 - ERJ-L08KF50MV
Order 'resistor .050 ohm 1/4w 1% 1206 - ERJ-L08KF50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50LPDKR-ND.
RESISTOR .100 OHM 1/4W 1% 1206 - ERJ-L08KF10CV
Order 'resistor .100 ohm 1/4w 1% 1206 - ERJ-L08KF10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100LPCT-ND.
RESISTOR .100 OHM 1/4W 1% 1206 - ERJ-L08KF10CV
Order 'resistor .100 ohm 1/4w 1% 1206 - ERJ-L08KF10CV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100LPTR-ND.
RESISTOR .100 OHM 1/4W 5% 1206 - ERJ-L08KJ10CV
Order 'resistor .100 ohm 1/4w 5% 1206 - ERJ-L08KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NPCT-ND.
RESISTOR .100 OHM 1/4W 5% 1206 - ERJ-L08KJ10CV
Order 'resistor .100 ohm 1/4w 5% 1206 - ERJ-L08KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100NPTR-ND.
Send this link via E-Mail
Help With This Screen