RESISTOR .050 OHM 1/10W 1% 0603 - ERJ-L03KF50MV - Resistors
| Digi-Key Part Number | P50LJDKR-ND |
10 50 200 1000 |
.72000 .36000 .25200 .18000 |
Extended Price
7.20 18.00 50.40 180.00 |
| Manufacturer Part Number | ERJ-L03KF50MV | |||
| Description | RESISTOR .050 OHM 1/10W 1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-L03KF50MV |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.05 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ L03KF50MV ERJL03KF50MV P50LJDKR ND P50LJDKRND P50LJDKR |
ERJ-L03KF50MV Specification Sheet
RESISTOR .050 OHM 1/10W 1% 0603 - ERJ-L03KF50MV (P50LJDKR-ND) - Resistors
Related parts Resistors:RESISTOR .050 OHM 1/10W 5% 0603 - ERJ-L03KJ50MV
Order 'resistor .050 ohm 1/10w 5% 0603 - ERJ-L03KJ50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NJCT-ND.
RESISTOR .050 OHM 1/10W 5% 0603 - ERJ-L03KJ50MV
Order 'resistor .050 ohm 1/10w 5% 0603 - ERJ-L03KJ50MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P50NJTR-ND.
RESISTOR .050 OHM 1/10W 5% 0603 - ERJ-L03KJ50MV
Order 'resistor .050 ohm 1/10w 5% 0603 - ERJ-L03KJ50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NJDKR-ND.
RESISTOR .075 OHM 1/10W 5% 0603 - ERJ-L03UJ75MV
Order 'resistor .075 ohm 1/10w 5% 0603 - ERJ-L03UJ75MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75NJDKR-ND.
RESISTOR .050 OHM 1/4W 1% 1206 - ERJ-L08KF50MV
Order 'resistor .050 ohm 1/4w 1% 1206 - ERJ-L08KF50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50LPDKR-ND.
RESISTOR .050 OHM 1/3W 1% 1210 - ERJ-L14KF50MU
Order 'resistor .050 ohm 1/3w 1% 1210 - ERJ-L14KF50MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NADKR-ND.
RESISTOR .050 OHM 1/2W 1% 1812 - ERJ-L12KF50MU
Order 'resistor .050 ohm 1/2w 1% 1812 - ERJ-L12KF50MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NBDKR-ND.
RESISTOR .050 OHM 1/8W 5% 0805 - ERJ-L06KJ50MV
Order 'resistor .050 ohm 1/8w 5% 0805 - ERJ-L06KJ50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NLDKR-ND.
RESISTOR .050 OHM 1/4W 5% 1206 - ERJ-L08KJ50MV
Order 'resistor .050 ohm 1/4w 5% 1206 - ERJ-L08KJ50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50NPDKR-ND.
RESISTOR .050 OHM 1/10W 1% 0603 - ERJ-L03KF50MV
Order 'resistor .050 ohm 1/10w 1% 0603 - ERJ-L03KF50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50LJCT-ND.
RESISTOR .050 OHM 1/10W 1% 0603 - ERJ-L03KF50MV
Order 'resistor .050 ohm 1/10w 1% 0603 - ERJ-L03KF50MV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P50LJTR-ND.
RESISTOR .050 OHM 1/10W 1% 0603 - ERJ-L03KF50MV
Order 'resistor .050 ohm 1/10w 1% 0603 - ERJ-L03KF50MV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P50LJDKR-ND.
RESISTOR .100 OHM 1/10W 1% 0603 - ERJ-L03KF10CV
Order 'resistor .100 ohm 1/10w 1% 0603 - ERJ-L03KF10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100LJCT-ND.
RESISTOR .100 OHM 1/10W 1% 0603 - ERJ-L03KF10CV
Order 'resistor .100 ohm 1/10w 1% 0603 - ERJ-L03KF10CV' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100LJTR-ND.
RESISTOR .100 OHM 1/10W 5% 0603 - ERJ-L03KJ10CV
Order 'resistor .100 ohm 1/10w 5% 0603 - ERJ-L03KJ10CV' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100NJCT-ND.
Send this link via E-Mail
Help With This Screen