RESISTOR 5.1 OHM 1/4W 5% 1210 - ERJ-14YJ5R1U - Resistors
| Digi-Key Part Number | P5.1VDKR-ND |
10 50 200 1000 |
.27000 .14500 .08330 .05684 |
Extended Price
2.70 7.25 16.66 56.84 |
| Manufacturer Part Number | ERJ-14YJ5R1U | |||
| Description | RESISTOR 5.1 OHM 1/4W 5% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-14YJ5R1U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 5.10 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | -100/+600ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 14YJ5R1U ERJ14YJ5R1U P5 1VDKR ND P51VDKRND P5.1VDKR |
ERJ-14YJ5R1U Specification Sheet
RESISTOR 5.1 OHM 1/4W 5% 1210 - ERJ-14YJ5R1U (P5.1VDKR-ND) - Resistors
Related parts Resistors:RESISTOR 5.1 OHM 1/4W 5% 1210 - ERJ-14YJ5R1U
Order 'resistor 5.1 ohm 1/4w 5% 1210 - ERJ-14YJ5R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1VCT-ND.
RESISTOR 5.1 OHM 1/4W 5% 1210 - ERJ-14YJ5R1U
Order 'resistor 5.1 ohm 1/4w 5% 1210 - ERJ-14YJ5R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.1VTR-ND.
RESISTOR 5.1 OHM 1/4W 5% 1210 - ERJ-14YJ5R1U
Order 'resistor 5.1 ohm 1/4w 5% 1210 - ERJ-14YJ5R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.1VDKR-ND.
RESISTOR 10M OHM 1/4W 5% 1210 - ERJ-14YJ106U
Order 'resistor 10m ohm 1/4w 5% 1210 - ERJ-14YJ106U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MVCT-ND.
RESISTOR 10M OHM 1/4W 5% 1210 - ERJ-14YJ106U
Order 'resistor 10m ohm 1/4w 5% 1210 - ERJ-14YJ106U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MVTR-ND.
RESISTOR 1.0 OHM 1/4W 5% 1210 - ERJ-14YJ1R0U
Order 'resistor 1.0 ohm 1/4w 5% 1210 - ERJ-14YJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0VCT-ND.
RESISTOR 1.0 OHM 1/4W 5% 1210 - ERJ-14YJ1R0U
Order 'resistor 1.0 ohm 1/4w 5% 1210 - ERJ-14YJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0VTR-ND.
RESISTOR 1.1M OHM 1/4W 5% 1210 - ERJ-14YJ115U
Order 'resistor 1.1m ohm 1/4w 5% 1210 - ERJ-14YJ115U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1MVCT-ND.
RESISTOR 1.1M OHM 1/4W 5% 1210 - ERJ-14YJ115U
Order 'resistor 1.1m ohm 1/4w 5% 1210 - ERJ-14YJ115U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1MVTR-ND.
RESISTOR 1.1 OHM 1/4W 5% 1210 - ERJ-14YJ1R1U
Order 'resistor 1.1 ohm 1/4w 5% 1210 - ERJ-14YJ1R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1VCT-ND.
RESISTOR 1.1 OHM 1/4W 5% 1210 - ERJ-14YJ1R1U
Order 'resistor 1.1 ohm 1/4w 5% 1210 - ERJ-14YJ1R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1VTR-ND.
RESISTOR 1.2M OHM 1/4W 5% 1210 - ERJ-14YJ125U
Order 'resistor 1.2m ohm 1/4w 5% 1210 - ERJ-14YJ125U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2MVCT-ND.
RESISTOR 1.2M OHM 1/4W 5% 1210 - ERJ-14YJ125U
Order 'resistor 1.2m ohm 1/4w 5% 1210 - ERJ-14YJ125U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2MVTR-ND.
RESISTOR 1.2 OHM 1/4W 5% 1210 - ERJ-14YJ1R2U
Order 'resistor 1.2 ohm 1/4w 5% 1210 - ERJ-14YJ1R2U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2VCT-ND.
RESISTOR 1.2 OHM 1/4W 5% 1210 - ERJ-14YJ1R2U
Order 'resistor 1.2 ohm 1/4w 5% 1210 - ERJ-14YJ1R2U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2VTR-ND.
Send this link via E-Mail
Help With This Screen