RES ANTI-SURGE 47 OHM 5% 1210 - ERJ-P14J470U - Resistors
| Digi-Key Part Number | P47ASDKR-ND |
10 50 200 1000 |
.35600 .21260 .12500 .07500 |
Extended Price
3.56 10.63 25.00 75.00 |
| Manufacturer Part Number | ERJ-P14J470U | |||
| Description | RES ANTI-SURGE 47 OHM 5% 1210 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-P14J470U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ P14J470U ERJP14J470U P47ASDKR ND P47ASDKRND P47ASDKR |
ERJ-P14J470U Specification Sheet
RES ANTI-SURGE 47 OHM 5% 1210 - ERJ-P14J470U (P47ASDKR-ND) - Resistors
Related parts Resistors:RES ANTI-SURGE 47 OHM 5% 1210 - ERJ-P14J470U
Order 'res anti-surge 47 ohm 5% 1210 - ERJ-P14J470U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47ASCT-ND.
RES ANTI-SURGE 47 OHM 5% 1210 - ERJ-P14J470U
Order 'res anti-surge 47 ohm 5% 1210 - ERJ-P14J470U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47ASTR-ND.
RES ANTI-SURGE 47 OHM 5% 1210 - ERJ-P14J470U
Order 'res anti-surge 47 ohm 5% 1210 - ERJ-P14J470U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47ASDKR-ND.
RES ANTI-SURGE 4.7 OHM 5% 1210 - ERJ-P14J4R7U
Order 'res anti-surge 4.7 ohm 5% 1210 - ERJ-P14J4R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7ASCT-ND.
RES ANTI-SURGE 4.7 OHM 5% 1210 - ERJ-P14J4R7U
Order 'res anti-surge 4.7 ohm 5% 1210 - ERJ-P14J4R7U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7ASTR-ND.
RES ANTI-SURGE 4.7 OHM 5% 1210 - ERJ-P14J4R7U
Order 'res anti-surge 4.7 ohm 5% 1210 - ERJ-P14J4R7U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7ASDKR-ND.
RES ANTI-SULFUR 47 OHM 5% 1210 - ERJ-S14J470U
Order 'res anti-sulfur 47 ohm 5% 1210 - ERJ-S14J470U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-S14J470U-ND.
RES ANTI-SURGE 100 OHM 5% 1210 - ERJ-P14J101U
Order 'res anti-surge 100 ohm 5% 1210 - ERJ-P14J101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ASCT-ND.
RES ANTI-SURGE 100 OHM 5% 1210 - ERJ-P14J101U
Order 'res anti-surge 100 ohm 5% 1210 - ERJ-P14J101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ASTR-ND.
RES ANTI-SURGE 100K OHM 5% 1210 - ERJ-P14J104U
Order 'res anti-surge 100k ohm 5% 1210 - ERJ-P14J104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KASCT-ND.
RES ANTI-SURGE 100K OHM 5% 1210 - ERJ-P14J104U
Order 'res anti-surge 100k ohm 5% 1210 - ERJ-P14J104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KASTR-ND.
RES ANTI-SURGE 1.0 OHM 5% 1210 - ERJ-P14J1R0U
Order 'res anti-surge 1.0 ohm 5% 1210 - ERJ-P14J1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0ASCT-ND.
RES ANTI-SURGE 10 OHM 5% 1210 - ERJ-P14J100U
Order 'res anti-surge 10 ohm 5% 1210 - ERJ-P14J100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10ASCT-ND.
RES ANTI-SURGE 10 OHM 5% 1210 - ERJ-P14J100U
Order 'res anti-surge 10 ohm 5% 1210 - ERJ-P14J100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10ASTR-ND.
RES ANTI-SURGE 1.0 OHM 5% 1210 - ERJ-P14J1R0U
Order 'res anti-surge 1.0 ohm 5% 1210 - ERJ-P14J1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0ASTR-ND.
Send this link via E-Mail
Help With This Screen