DIP CODED ROTARY SWITCH - P36806 - Switches
| Digi-Key Part Number | P36806-ND |
50 |
6.72700 |
Extended Price
336.35 |
| Manufacturer Part Number | P36806 | |||
| Description | DIP CODED ROTARY SWITCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P36806 |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Rotary with Shaft |
| Orientation | Top Actuated |
| Number of Positions | 16 |
| Circuit | Hexadecimal Complement |
| Actuator Level | Raised |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.1A @ 24VDC |
| Washable | Yes |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P36806 P36806 |
P36806 Specification Sheet
DIP CODED ROTARY SWITCH - P36806 (P36806-ND) - Switches
Related parts Switches :DIP CODED ROTARY SWITCH - P36806
Order 'dip coded rotary switch - P36806' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36806-ND.
DIP CODED ROTARY SWITCH - PT65305
Order 'dip coded rotary switch - PT65305' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PT65305-ND.
DIP CODED ROTARY SWITCH - PT65705
Order 'dip coded rotary switch - PT65705' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PT65705-ND.
DIP CODED ROTARY SWITCH - PT65301L508
Order 'dip coded rotary switch - PT65301L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PT65301L508-ND.
DIP CODED ROTARY SWITCH - P36101L254
Order 'dip coded rotary switch - P36101L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36101L254-ND.
DIP CODED ROTARY SWITCH - P36103L254
Order 'dip coded rotary switch - P36103L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36103L254-ND.
DIP CODED ROTARY SWITCH - P36803L254
Order 'dip coded rotary switch - P36803L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36803L254-ND.
DIP CODED ROTARY SWITCH - P36S101TR
Order 'dip coded rotary switch - P36S101TR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S101TR-ND.
DIP CODED ROTARY SWITCH - P36S103TR
Order 'dip coded rotary switch - P36S103TR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S103TR-ND.
DIP CODED ROTARY SWITCH - P36S106TR
Order 'dip coded rotary switch - P36S106TR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S106TR-ND.
DIP CODED ROTARY SWITCH - P60A301L508
Order 'dip coded rotary switch - P60A301L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60A301L508-ND.
DIP CODED ROTARY SWITCH - P60A503
Order 'dip coded rotary switch - P60A503' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60A503-ND.
DIP CODED ROTARY SWITCH - P60A701
Order 'dip coded rotary switch - P60A701' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60A701-ND.
DIP CODED ROTARY SWITCH - P60A703
Order 'dip coded rotary switch - P60A703' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60A703-ND.
DIP CODED ROTARY SWITCH - P60AS701
Order 'dip coded rotary switch - P60AS701' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P60AS701-ND.
Send this link via E-Mail
Help With This Screen
