CONN EDGECARD 72POS R/A .156 SLD - AYM36DTMS-S189 - Connectors
| Digi-Key Part Number | AYM36DTMS-S189-ND |
10 |
29.77500 |
Extended Price
297.75 |
| Manufacturer Part Number | AYM36DTMS-S189 | |||
| Description | CONN EDGECARD 72POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AYM36DTMS-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AYM36DTMS S189 AYM36DTMSS189 |
AYM36DTMS-S189 Specification Sheet
CONN EDGECARD 72POS R/A .156 SLD - AYM36DTMS-S189 (AYM36DTMS-S189-ND) - Connectors
Related parts Connectors :CONN EDGECARD 72POS R/A .156 SLD - AYM36DTMS-S189
Order 'conn edgecard 72pos r/a .156 sld - AYM36DTMS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYM36DTMS-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAD-S189
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAD-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAH-S189
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAH-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAI-S189
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAI-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAN-S189
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAN-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAS-S189
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAS-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAT-S189
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAT-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBD-S189
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBD-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBH-S189
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBH-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBI-S189
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBI-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBN-S189
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBN-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBS-S189
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBS-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBT-S189
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBT-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTMD-S189
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTMD-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTMH-S189
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTMH-S189-ND.
Send this link via E-Mail
Help With This Screen
