DIP CODED ROTARY SWITCH - P36103
| Digi-Key Part Number | P36103-ND |
50 |
6.01400 |
Extended Price
300.70 |
| Manufacturer Part Number | P36103 | |||
| Description | DIP CODED ROTARY SWITCH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P36103 |
| Vendor | APEM Components |
| Category | Switches |
| Actuator Type | Rotary for Tool |
| Orientation | Top Actuated |
| Number of Positions | 16 |
| Circuit | Hexadecimal |
| Actuator Level | Flush |
| Mounting Type | Through Hole |
| Contact Rating @ Voltage | 0.1A @ 24VDC |
| Washable | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P36103 P36103 |
DIP CODED ROTARY SWITCH - P36103 (P36103-ND)
Related parts:DIP CODED ROTARY SWITCH - P36103
Order 'dip coded rotary switch - P36103' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36103-ND.
DIP CODED ROTARY SWITCH - PT65301L508
Order 'dip coded rotary switch - PT65301L508' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number PT65301L508-ND.
DIP CODED ROTARY SWITCH - P36101
Order 'dip coded rotary switch - P36101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36101-ND.
DIP CODED ROTARY SWITCH - P36101L254
Order 'dip coded rotary switch - P36101L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36101L254-ND.
DIP CODED ROTARY SWITCH - P36102
Order 'dip coded rotary switch - P36102' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36102-ND.
DIP CODED ROTARY SWITCH - P36103L254
Order 'dip coded rotary switch - P36103L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36103L254-ND.
DIP CODED ROTARY SWITCH - P36106
Order 'dip coded rotary switch - P36106' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36106-ND.
DIP CODED ROTARY SWITCH - P36803L254
Order 'dip coded rotary switch - P36803L254' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36803L254-ND.
DIP CODED ROTARY SWITCH - P36806
Order 'dip coded rotary switch - P36806' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36806-ND.
DIP CODED ROTARY SWITCH - P36S101
Order 'dip coded rotary switch - P36S101' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S101-ND.
DIP CODED ROTARY SWITCH - P36S101TR
Order 'dip coded rotary switch - P36S101TR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S101TR-ND.
DIP CODED ROTARY SWITCH - P36S102
Order 'dip coded rotary switch - P36S102' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S102-ND.
DIP CODED ROTARY SWITCH - P36S103
Order 'dip coded rotary switch - P36S103' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S103-ND.
DIP CODED ROTARY SWITCH - P36S103TR
Order 'dip coded rotary switch - P36S103TR' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S103TR-ND.
DIP CODED ROTARY SWITCH - P36S106
Order 'dip coded rotary switch - P36S106' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number P36S106-ND.
Send this link via E-Mail
Help With This Screen