CONN EDGECARD 72POS R/A .156 SLD - AYM36DTMS
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AYM36DTMS
| Digi-Key Part Number | AYM36DTMS-ND |
10 |
29.46000 |
Extended Price
294.60 |
| Manufacturer Part Number | AYM36DTMS | |||
| Description | CONN EDGECARD 72POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AYM36DTMS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AYM36DTMS AYM36DTMS |
AYM36DTMS Specification Sheet
CONN EDGECARD 72POS R/A .156 SLD - AYM36DTMS (AYM36DTMS-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AYM36DTMSCONN EDGECARD 72POS R/A .156 SLD - AYM36DTMS
Order 'conn edgecard 72pos r/a .156 sld - AYM36DTMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYM36DTMS-ND.
CONN EDGECARD 72POS R/A .156 SLD - AYM36DTMS-S189
Order 'conn edgecard 72pos r/a .156 sld - AYM36DTMS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYM36DTMS-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABK36DKBA
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBA-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABK36DKBD
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBD-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABK36DKBH
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBH-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABK36DKBI
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBI-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABK36DKBN
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBN-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABK36DKBS
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBS-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABK36DKBS-S1075
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBS-S1075-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABK36DKBT
Order 'conn edgecard 72pos r/a .156 sld - ABK36DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK36DKBT-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DSAH
Order 'conn edgecard 72pos r/a .156 sld - ABM36DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSAH-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DSAI
Order 'conn edgecard 72pos r/a .156 sld - ABM36DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSAI-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DSAN
Order 'conn edgecard 72pos r/a .156 sld - ABM36DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSAN-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DSAS
Order 'conn edgecard 72pos r/a .156 sld - ABM36DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSAS-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAD
Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AYM36DTMS
Send this link via E-Mail
Help With This Screen
