RES 360 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ361U
| Digi-Key Part Number | P360WDKR-ND |
10 50 200 1000 |
.40000 .21540 .12370 .08439 |
Extended Price
4.00 10.77 24.74 84.39 |
| Manufacturer Part Number | ERJ-12ZYJ361U | |||
| Description | RES 360 OHM 1/2W 5% 2010 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-12ZYJ361U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 360 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 12ZYJ361U ERJ12ZYJ361U P360WDKR ND P360WDKRND P360WDKR |
ERJ-12ZYJ361U Specification Sheet
RES 360 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ361U (P360WDKR-ND)
Related parts:RES 360 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ361U
Order 'res 360 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ361U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360WCT-ND.
RES 360 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ361U
Order 'res 360 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ361U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P360WTR-ND.
RES 360 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ361U
Order 'res 360 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ361U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P360WDKR-ND.
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNEF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36.0WCT-ND.
RES 360 OHM 1/2W 5% 2010 SMD - CRCW2010360RJNEF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360WCT-ND.
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNEF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-36.0WDKR-ND.
RES 360 OHM 1/2W 5% 2010 SMD - CRCW2010360RJNEF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-360WDKR-ND.
RES 360 OHM 1/2W 5% 2010 SMD - CRCW2010360RJNEF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-360WTR-ND.
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNEF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-36.0WTR-ND.
RES 360 OHM 1/2W 5% 2010 SMD - CRCW2010360RJNTF
Order 'res 360 ohm 1/2w 5% 2010 smd - CRCW2010360RJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010360RJNTF-ND.
RES 36.0 OHM 1/2W 5% 2010 SMD - CRCW201036R0JNTF
Order 'res 36.0 ohm 1/2w 5% 2010 smd - CRCW201036R0JNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW201036R0JNTF-ND.
RES 100K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ104U
Order 'res 100k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KWCT-ND.
RES 100K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ104U
Order 'res 100k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KWTR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ101U
Order 'res 100 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100WCT-ND.
RES 100 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ101U
Order 'res 100 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100WTR-ND.
Send this link via E-Mail
Help With This Screen