CONN EDGECARD 72POS R/A .156 - AYM36DTMN-S664 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AYM36DTMN-S664
| Digi-Key Part Number | AYM36DTMN-S664-ND |
10 |
32.77500 |
Extended Price
327.75 |
| Manufacturer Part Number | AYM36DTMN-S664 | |||
| Description | CONN EDGECARD 72POS R/A .156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AYM36DTMN-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AYM36DTMN S664 AYM36DTMNS664 |
AYM36DTMN-S664 Specification Sheet
CONN EDGECARD 72POS R/A .156 - AYM36DTMN-S664 (AYM36DTMN-S664-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AYM36DTMN-S664CONN EDGECARD 72POS R/A .156 - AYM36DTMN-S664
Order 'conn edgecard 72pos r/a .156 - AYM36DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYM36DTMN-S664-ND.
CONN EDGECARD 72POS R/A .156 - ABM36DTBD-S664
Order 'conn edgecard 72pos r/a .156 - ABM36DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBD-S664-ND.
CONN EDGECARD 72POS R/A .156 - ABM36DTBN-S664
Order 'conn edgecard 72pos r/a .156 - ABM36DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBN-S664-ND.
CONN EDGECARD 72POS R/A .156 - ABM36DTBT-S664
Order 'conn edgecard 72pos r/a .156 - ABM36DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBT-S664-ND.
CONN EDGECARD 72POS R/A .156 - ABM36DTMD-S664
Order 'conn edgecard 72pos r/a .156 - ABM36DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTMD-S664-ND.
CONN EDGECARD 72POS R/A .156 - ABM36DTMN-S664
Order 'conn edgecard 72pos r/a .156 - ABM36DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTMN-S664-ND.
CONN EDGECARD 72POS R/A .156 - ABM36DTMT-S664
Order 'conn edgecard 72pos r/a .156 - ABM36DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTMT-S664-ND.
CONN EDGECARD 72POS R/A .156 - ACM36DTBD-S664
Order 'conn edgecard 72pos r/a .156 - ACM36DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTBD-S664-ND.
CONN EDGECARD 72POS R/A .156 - ACM36DTBN-S664
Order 'conn edgecard 72pos r/a .156 - ACM36DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTBN-S664-ND.
CONN EDGECARD 72POS R/A .156 - ACM36DTBT-S664
Order 'conn edgecard 72pos r/a .156 - ACM36DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTBT-S664-ND.
CONN EDGECARD 72POS R/A .156 - ACM36DTMD-S664
Order 'conn edgecard 72pos r/a .156 - ACM36DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTMD-S664-ND.
CONN EDGECARD 72POS R/A .156 - ACM36DTMN-S664
Order 'conn edgecard 72pos r/a .156 - ACM36DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTMN-S664-ND.
CONN EDGECARD 72POS R/A .156 - ACM36DTMT-S664
Order 'conn edgecard 72pos r/a .156 - ACM36DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DTMT-S664-ND.
CONN EDGECARD 72POS R/A .156 - AGM36DTBD-S664
Order 'conn edgecard 72pos r/a .156 - AGM36DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DTBD-S664-ND.
CONN EDGECARD 72POS R/A .156 - AGM36DTBN-S664
Order 'conn edgecard 72pos r/a .156 - AGM36DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM36DTBN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AYM36DTMN-S664
Send this link via E-Mail
Help With This Screen
