Keywords:





CONN EDGECARD 72POS R/A .156 SLD - AYM36DTMH-S189 - Connectors

Digi-Key Part Number AYM36DTMH-S189-ND
Price Break
10
Unit Price
29.34000
Extended Price
293.40
Manufacturer Part NumberAYM36DTMH-S189
DescriptionCONN EDGECARD 72POS R/A .156 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAYM36DTMH-S189
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 72
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AYM36DTMH S189
AYM36DTMHS189

AYM36DTMH-S189 Specification Sheet

Image of CONN EDGECARD 72POS R/A .156 SLD - AYM36DTMH-S189

CONN EDGECARD 72POS R/A .156 SLD - AYM36DTMH-S189 (AYM36DTMH-S189-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 72POS R/A .156 SLD - AYM36DTMH-S189
 Order 'conn edgecard 72pos r/a .156 sld - AYM36DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYM36DTMH-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAD-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAD-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAH-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAH-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAI-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAI-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAN-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAN-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAS-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAS-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTAT-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTAT-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBD-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBD-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBH-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBH-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBI-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBI-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBN-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBN-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBS-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBS-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTBT-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTBT-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTMD-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTMD-S189-ND.
CONN EDGECARD 72POS R/A .156 SLD - ABM36DTMH-S189
 Order 'conn edgecard 72pos r/a .156 sld - ABM36DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DTMH-S189-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 72POS R/A .156 SLD - AYM36DTMH-S189
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 72POS R/A .156 SLD - AYM36DTMH Next: CONN EDGECARD 72POS R/A .156 SLD - AYM36DTMN
CONN EDGECARD 72POS R/A .156 SLD - AYM36DTMH-S189