RESISTOR .020 OHM 1W 1% 2512 - ERJ-M1WSF20MU
| Digi-Key Part Number | P20MDKR-ND |
10 50 200 1000 |
.81600 .66300 .59160 .53040 |
Extended Price
8.16 33.15 118.32 530.40 |
| Manufacturer Part Number | ERJ-M1WSF20MU | |||
| Description | RESISTOR .020 OHM 1W 1% 2512 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-M1WSF20MU |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.02 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Digi-Reel® |
| Composition | Current Sense, Thick Film |
| Voltage - Working | - |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ M1WSF20MU ERJM1WSF20MU P20MDKR ND P20MDKRND P20MDKR |
ERJ-M1WSF20MU Specification Sheet
RESISTOR .020 OHM 1W 1% 2512 - ERJ-M1WSF20MU (P20MDKR-ND)
Related parts:RESISTOR .020 OHM 1W 1% 2512 - ERJ-M1WSF20MU
Order 'resistor .020 ohm 1w 1% 2512 - ERJ-M1WSF20MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20MCT-ND.
RESISTOR .020 OHM 1W 1% 2512 - ERJ-M1WSF20MU
Order 'resistor .020 ohm 1w 1% 2512 - ERJ-M1WSF20MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P20MTR-ND.
RESISTOR .020 OHM 1W 1% 2512 - ERJ-M1WSF20MU
Order 'resistor .020 ohm 1w 1% 2512 - ERJ-M1WSF20MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20MDKR-ND.
RESISTOR .100 OHM 1W 1% 2512 - ERJ-L1WKF10CU
Order 'resistor .100 ohm 1w 1% 2512 - ERJ-L1WKF10CU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100MCT-ND.
RESISTOR .100 OHM 1W 1% 2512 - ERJ-L1WKF10CU
Order 'resistor .100 ohm 1w 1% 2512 - ERJ-L1WKF10CU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100MTR-ND.
RESISTOR .010 OHM 1W 1% 2512 - ERJ-M1WSF10MU
Order 'resistor .010 ohm 1w 1% 2512 - ERJ-M1WSF10MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MCT-ND.
RESISTOR .010 OHM 1W 1% 2512 - ERJ-M1WSF10MU
Order 'resistor .010 ohm 1w 1% 2512 - ERJ-M1WSF10MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MTR-ND.
RESISTOR .001 OHM 1W 1% 2512 - ERJ-M1WTF1M0U
Order 'resistor .001 ohm 1w 1% 2512 - ERJ-M1WTF1M0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0NDCT-ND.
RESISTOR .001 OHM 1W 1% 2512 - ERJ-M1WTF1M0U
Order 'resistor .001 ohm 1w 1% 2512 - ERJ-M1WTF1M0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0NDTR-ND.
RESISTOR .012 OHM 1W 1% 2512 - ERJ-M1WSF12MU
Order 'resistor .012 ohm 1w 1% 2512 - ERJ-M1WSF12MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MCT-ND.
RESISTOR .012 OHM 1W 1% 2512 - ERJ-M1WSF12MU
Order 'resistor .012 ohm 1w 1% 2512 - ERJ-M1WSF12MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12MTR-ND.
RESISTOR .015 OHM 1W 1% 2512 - ERJ-M1WSF15MU
Order 'resistor .015 ohm 1w 1% 2512 - ERJ-M1WSF15MU' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MCT-ND.
RESISTOR .015 OHM 1W 1% 2512 - ERJ-M1WSF15MU
Order 'resistor .015 ohm 1w 1% 2512 - ERJ-M1WSF15MU' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15MTR-ND.
RESISTOR .0015 OHM 1W 1% 2512 - ERJ-M1WTF1M5U
Order 'resistor .0015 ohm 1w 1% 2512 - ERJ-M1WTF1M5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5NDCT-ND.
RESISTOR .0015 OHM 1W 1% 2512 - ERJ-M1WTF1M5U
Order 'resistor .0015 ohm 1w 1% 2512 - ERJ-M1WTF1M5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5NDTR-ND.
Send this link via E-Mail
Help With This Screen