IDC CABLE-ASN24A/ AE24M / APK24A - A3AKA-2418M
| Digi-Key Part Number | A3AKA-2418M-ND |
1 10 100 250 500 1000 2500 5000 |
19.10000 15.55000 11.45780 9.88916 9.20716 7.93861 7.50212 7.25660 |
Extended Price
19.10 155.50 1145.78 2472.29 4603.58 7938.61 18755.30 36283.00 |
| Manufacturer Part Number | A3AKA-2418M | |||
| Description | IDC CABLE-ASN24A/ AE24M / APK24A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3AKA-2418M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AKA 2418M A3AKA2418M |
IDC CABLE-ASN24A/ AE24M / APK24A - A3AKA-2418M (A3AKA-2418M-ND)
Related parts:IDC CABLE-ASN24A/ AE24M / APK24A - A3AKA-2418M
Order 'idc cable-asn24a/ ae24m / apk24a - A3AKA-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2418M-ND.
IDC CABLE-ASN24A/ AE24M / APK24A - A3AKA-2406M
Order 'idc cable-asn24a/ ae24m / apk24a - A3AKA-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2406M-ND.
IDC CABLE-ASN24A/ AE24M / APK24A - A3AKA-2436M
Order 'idc cable-asn24a/ ae24m / apk24a - A3AKA-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2436M-ND.
IDC CABLE- ASN24A/ AE24M / ASN24 - A3AAA-2418M
Order 'idc cable- asn24a/ ae24m / asn24 - A3AAA-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2418M-ND.
IDC CABLE-ASN24A/ AE24G / APK24A - A3AKA-2406G
Order 'idc cable-asn24a/ ae24g / apk24a - A3AKA-2406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2406G-ND.
IDC CABLE-ASN24A/ AE24G / APK24A - A3AKA-2418G
Order 'idc cable-asn24a/ ae24g / apk24a - A3AKA-2418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2418G-ND.
IDC CABLE-ASN24A/ AE24G / APK24A - A3AKA-2436G
Order 'idc cable-asn24a/ ae24g / apk24a - A3AKA-2436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2436G-ND.
IDC CABLE- ASN24A/ AE24M / X - A1AXA-2436M
Order 'idc cable- asn24a/ ae24m / x - A1AXA-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2436M-ND.
IDC CABLE- ASN24A/ AE24M / ASN24 - A3AAA-2406M
Order 'idc cable- asn24a/ ae24m / asn24 - A3AAA-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2406M-ND.
IDC CABLE- ASN24A/ AE24M / ASN24 - A3AAA-2436M
Order 'idc cable- asn24a/ ae24m / asn24 - A3AAA-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2436M-ND.
IDC CABLE- ASC24G/ AE24M / ASC24 - A3AAG-2418M
Order 'idc cable- asc24g/ ae24m / asc24 - A3AAG-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2418M-ND.
IDC CABLE - ASC24H/AE24M/ASC24H - A3AAH-2418M
Order 'idc cable - asc24h/ae24m/asc24h - A3AAH-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2418M-ND.
IDC CABLE- ASS24A/ AE24M / ASS24 - A3BBA-2418M
Order 'idc cable- ass24a/ ae24m / ass24 - A3BBA-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-2418M-ND.
IDC CABLE- ASR24G/ AE24M / ASR24 - A3BBG-2418M
Order 'idc cable- asr24g/ ae24m / asr24 - A3BBG-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2418M-ND.
IDC CABLE - ASR24H/AE24M/ASR24H - A3BBH-2418M
Order 'idc cable - asr24h/ae24m/asr24h - A3BBH-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-2418M-ND.
Send this link via E-Mail
Help With This Screen