2.32K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2321U
RES 2.32K OHM 1/2W 1% 1210 SMD - ERJ-14NF2321U
| Digi-Key Part Number | P2.32KAADKR-ND |
10 50 200 1000 |
.37800 .20360 .11690 .07975 |
Extended Price
3.78 10.18 23.38 79.75 |
| Manufacturer Part Number | ERJ-14NF2321U | |||
| Description | RES 2.32K OHM 1/2W 1% 1210 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.32K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2321U
| Technical/Catalog Information | ERJ-14NF2321U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.32K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 14NF2321U ERJ14NF2321U P2 32KAADKR ND P232KAADKRND P2.32KAADKR |
ERJ-14NF2321U Specification Sheet
RES 2.32K OHM 1/2W 1% 1210 SMD - ERJ-14NF2321U (P2.32KAADKR-ND)
Related parts 2.32K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2321U2.32K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2321U
Order 'res 2.32k ohm 1/2w 1% 1210 smd - ERJ-14NF2321U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.32KAACT-ND.
2.32K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2321U
Order 'res 2.32k ohm 1/2w 1% 1210 smd - ERJ-14NF2321U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.32KAADKR-ND.
232K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2323U
Order 'res 232k ohm 1/2w 1% 1210 smd - ERJ-14NF2323U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P232KAACT-ND.
23.2K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2322U
Order 'res 23.2k ohm 1/2w 1% 1210 smd - ERJ-14NF2322U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P23.2KAACT-ND.
23.2K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2322U
Order 'res 23.2k ohm 1/2w 1% 1210 smd - ERJ-14NF2322U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P23.2KAADKR-ND.
232K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2323U
Order 'res 232k ohm 1/2w 1% 1210 smd - ERJ-14NF2323U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P232KAADKR-ND.
2.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF2321V
Order 'res 2.32k ohm 1/8w 1% 0805 smd - ERJ-6ENF2321V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.32KCCT-ND.
232K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF2323V
Order 'res 232k ohm 1/8w 1% 0805 smd - ERJ-6ENF2323V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P232KCCT-ND.
23.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF2322V
Order 'res 23.2k ohm 1/8w 1% 0805 smd - ERJ-6ENF2322V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P23.2KCCT-ND.
2.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF2321V
Order 'res 2.32k ohm 1/8w 1% 0805 smd - ERJ-6ENF2321V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.32KCDKR-ND.
23.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF2322V
Order 'res 23.2k ohm 1/8w 1% 0805 smd - ERJ-6ENF2322V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P23.2KCDKR-ND.
232K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-6ENF2323V
Order 'res 232k ohm 1/8w 1% 0805 smd - ERJ-6ENF2323V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P232KCDKR-ND.
23.2K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF2322V
Order 'res 23.2k ohm 1/4w 1% 1206 smd - ERJ-8ENF2322V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P23.2KFCT-ND.
232K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF2323V
Order 'res 232k ohm 1/4w 1% 1206 smd - ERJ-8ENF2323V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P232KFCT-ND.
2.32K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-8ENF2321V
Order 'res 2.32k ohm 1/4w 1% 1206 smd - ERJ-8ENF2321V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.32KFCT-ND.
Options for 2.32K Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF2321U
Send this link via E-Mail
Help With This Screen
