BATTERY NIMH 1.2V 2000MAH W/TAB - HHR-20SCPY14T
| Digi-Key Part Number | P020T-ND |
1 10 200 480 1440 4800 |
7.18000 6.45800 5.74000 4.30500 3.81710 3.65925 |
Extended Price
7.18 64.58 1148.00 2066.40 5496.62 17564.40 |
| Manufacturer Part Number | HHR-20SCPY14T | |||
| Description | BATTERY NIMH 1.2V 2000MAH W/TAB | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-20SCPY14T |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Nickel-Metal Hydride |
| Cell Type | 4/5 SC |
| Voltage | 1.200 V [Typ] |
| Battery Capacity | 2.00 A-h [Nom] |
| Termination Style | Solder Tab |
| Diameter | 23.1140 mm [Typ] |
| Height | 34.036 mm [Typ] |
| Weight | 41.9570 g [Nom] |
| Quick Charge | 2000.00 mA @ 1.2 h |
| Standard Charge | 200.00 mA @ 16.0 h |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 20SCPY14T HHR20SCPY14T P020T ND P020TND P020T |
HHR-20SCPY14T Specification Sheet
BATTERY NIMH 1.2V 2000MAH W/TAB - HHR-20SCPY14T (P020T-ND)
Related parts:BATTERY NIMH 1.2V 2000MAH W/TAB - HHR-20SCPY14T
Order 'battery nimh 1.2v 2000mah w/tab - HHR-20SCPY14T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P020T-ND.
BATTERY NIMH 1.2V 2000MAH W/TAB - HHR-200AB20T
Order 'battery nimh 1.2v 2000mah w/tab - HHR-200AB20T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010T-ND.
BATT NIMH D 1.2V 8250MAH W/TAB - HHR-900DA01T
Order 'batt nimh d 1.2v 8250mah w/tab - HHR-900DA01T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P640T-ND.
BATT NIMH SC 1.2V 2450MAH W/TAB - HHR-260SCPY01T
Order 'batt nimh sc 1.2v 2450mah w/tab - HHR-260SCPY01T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P641T-ND.
BATTERY NIMH AA 2000MAH W/BUTTON - HHR-210AA/B2B
Order 'battery nimh aa 2000mah w/button - HHR-210AA/B2B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P220-ND.
BATTERY LITH 1/2A 650MAH W/TAB - BR-1/2A
Order 'battery lith 1/2a 650mah w/tab - BR-1/2A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P134T-ND.
BATT NIMH 700MAH W/BUTTON W/TAB - HHR-75AAA/B5BT
Order 'batt nimh 700mah w/button w/tab - HHR-75AAA/B5BT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P008T-ND.
BATT NIMH 650MAH W/BUTTON W/TAB - HHR-70AAAC7B
Order 'batt nimh 650mah w/button w/tab - HHR-70AAAC7B' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P051T-ND.
BATT NIMH 1550MAH W/BUTTON W/TAB - HHR-160AAC7BT
Order 'batt nimh 1550mah w/button w/tab - HHR-160AAC7BT' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P060T-ND.
BATTERY NIMH 1.2V 2000MAH - HHR-200AB20
Order 'battery nimh 1.2v 2000mah - HHR-200AB20' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P010-ND.
BATTERY NIMH 1.2V 550MAH W/TAB - HHR-55AAAC1
Order 'battery nimh 1.2v 550mah w/tab - HHR-55AAAC1' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011T-ND.
BATTERY NIMH 1.2V 650MAH W/TAB - HHR-65TAB17
Order 'battery nimh 1.2v 650mah w/tab - HHR-65TAB17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012T-ND.
BATTERY NIMH 1.2V 1150MAH W/TAB - HHR-120AAB23T
Order 'battery nimh 1.2v 1150mah w/tab - HHR-120AAB23T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P013T-ND.
BATTERY NIMH 1.2V 1300MAH W/TAB - HHR-130AAB6
Order 'battery nimh 1.2v 1300mah w/tab - HHR-130AAB6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P014T-ND.
BATTERY NIMH 1.2V 1500MAH W/TAB - HHR-150AAC8T
Order 'battery nimh 1.2v 1500mah w/tab - HHR-150AAC8T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015T-ND.
Send this link via E-Mail
Help With This Screen