RES 16.2 OHM 1/2W 1% 2010 SMD - ERJ-12SF16R2U - Resistors
| Digi-Key Part Number | P16.2ACDKR-ND |
10 50 200 1000 |
.68800 .37000 .21250 .14500 |
Extended Price
6.88 18.50 42.50 145.00 |
| Manufacturer Part Number | ERJ-12SF16R2U | |||
| Description | RES 16.2 OHM 1/2W 1% 2010 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERJ-12SF16R2U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 16.2 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 12SF16R2U ERJ12SF16R2U P16 2ACDKR ND P162ACDKRND P16.2ACDKR |
ERJ-12SF16R2U Specification Sheet
RES 16.2 OHM 1/2W 1% 2010 SMD - ERJ-12SF16R2U (P16.2ACDKR-ND) - Resistors
Related parts Resistors:RES 16 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ160U
Order 'res 16 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ160U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16WCT-ND.
RES 16 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ160U
Order 'res 16 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ160U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P16WTR-ND.
RES 16 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ160U
Order 'res 16 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ160U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P16WDKR-ND.
RES 100K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ104U
Order 'res 100k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KWCT-ND.
RES 100K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ104U
Order 'res 100k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KWTR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ101U
Order 'res 100 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100WCT-ND.
RES 100 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ101U
Order 'res 100 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100WTR-ND.
RES 10K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ103U
Order 'res 10k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KWCT-ND.
RES 1.0K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ102U
Order 'res 1.0k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KWCT-ND.
RES 1.0K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ102U
Order 'res 1.0k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KWTR-ND.
RES 10K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ103U
Order 'res 10k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KWTR-ND.
RES 1.0M OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ105U
Order 'res 1.0m ohm 1/2w 5% 2010 smd - ERJ-12ZYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MWCT-ND.
RES 1.0M OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ105U
Order 'res 1.0m ohm 1/2w 5% 2010 smd - ERJ-12ZYJ105U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0MWTR-ND.
RES 10 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ100U
Order 'res 10 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ100U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10WCT-ND.
RES 10 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ100U
Order 'res 10 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ100U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10WTR-ND.
Send this link via E-Mail
Help With This Screen