FILTER LC 850 MHZ 0402 - ELW-CF800F01
- 90mA Lc - Inductor & Capacitor Filter 1.5K Ohm Bandstop 850MHz Panasonic - ECG (VA) ELW-CF800F01
| Digi-Key Part Number | P13345DKR-ND |
1 10 100 500 |
.16000 .13500 .10580 .07650 |
Extended Price
0.16 1.35 10.58 38.25 |
| Manufacturer Part Number | ELW-CF800F01 | |||
| Description | FILTER LC 850 MHZ 0402 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELW-CF800F01 |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Package / Case | 0402 (1005 metric) |
| Packaging | Digi-ReelĀ® |
| Attenuation Value | - |
| Capacitance | - |
| Current | 90mA |
| Center / Cutoff Frequency | 850MHz |
| Filter Type | Bandstop |
| Voltage | - |
| Impedance | 1.5K Ohm |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELW CF800F01 ELWCF800F01 P13345DKR ND P13345DKRND P13345DKR |
ELW-CF800F01 Specification Sheet
FILTER LC 850 MHZ 0402 - ELW-CF800F01 (P13345DKR-ND)
Related parts - 90mA Lc - Inductor & Capacitor Filter 1.5K Ohm Bandstop 850MHz Panasonic - ECG (VA) ELW-CF800F01FILTER LC 850 MHZ 0402 - ELW-CF800F01
Order 'filter lc 850 mhz 0402 - ELW-CF800F01' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13345CT-ND.
FILTER LC 850 MHZ 0402 - ELW-CF800F01
Order 'filter lc 850 mhz 0402 - ELW-CF800F01' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13345DKR-ND.
FILTER LC 850 MHZ 0402 - ELW-CF800F01
Order 'filter lc 850 mhz 0402 - ELW-CF800F01' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13345TR-ND.
FILTER LR 100NH/100 OHM 0402 - ELW-RFR10101F
Order 'filter lr 100nh/100 ohm 0402 - ELW-RFR10101F' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13346CT-ND.
DIGITAL NOISE FILTER 40MHZ - ELK-TT150GA
Order 'digital noise filter 40mhz - ELK-TT150GA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11099CT-ND.
DIGITAL NOISE FILTER 55MHZ - ELK-TT180EA
Order 'digital noise filter 55mhz - ELK-TT180EA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11101CT-ND.
DIGITAL NOISE FILTER 200KHZ SMD - ELK-E333FA
Order 'digital noise filter 200khz smd - ELK-E333FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13159CT-ND.
DNF 1200 MHZ -1500 MHZ SMD - ELK-EA100FA
Order 'dnf 1200 mhz -1500 mhz smd - ELK-EA100FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13160CT-ND.
DNF 700 MHZ -1000 MHZ SMD - ELK-EA220FA
Order 'dnf 700 mhz -1000 mhz smd - ELK-EA220FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13161CT-ND.
DNF 400 MHZ -1000 MHZ SMD - ELK-EA470FA
Order 'dnf 400 mhz -1000 mhz smd - ELK-EA470FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13162CT-ND.
DNF 250 MHZ -1000 MHZ SMD - ELK-EA101FA
Order 'dnf 250 mhz -1000 mhz smd - ELK-EA101FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13163CT-ND.
DNF 150 MHZ -1000 MHZ SMD - ELK-EA221FA
Order 'dnf 150 mhz -1000 mhz smd - ELK-EA221FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13164CT-ND.
DNF 70 MHZ -1000 MHZ SMD - ELK-EA471FA
Order 'dnf 70 mhz -1000 mhz smd - ELK-EA471FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13165CT-ND.
DNF 40 MHZ -1000 MHZ SMD - ELK-EA102FA
Order 'dnf 40 mhz -1000 mhz smd - ELK-EA102FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13166CT-ND.
DNF 20 MHZ -1000 MHZ SMD - ELK-EA222FA
Order 'dnf 20 mhz -1000 mhz smd - ELK-EA222FA' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13167CT-ND.
Options for - 90mA Lc - Inductor & Capacitor Filter 1.5K Ohm Bandstop 850MHz Panasonic - ECG (VA) ELW-CF800F01
Send this link via E-Mail
Help With This Screen
