Rf Specific Filter Bandpass 2.45GHz Center Panasonic - ECG (VA) ELB-2A009
FILTER BAND PASS 2.45GHZ SMD - ELB-2A009
| Digi-Key Part Number | P13157DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ELB-2A009 | |||
| Description | FILTER BAND PASS 2.45GHZ SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ELB-2A009 |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Bandwidth | 100MHz |
| Frequency | 2.45GHz Center |
| Filter Type | Bandpass |
| Insertion Loss | 1.6dB |
| Ripple | 1dB |
| Package / Case | 0805 (2012 metric) |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ELB 2A009 ELB2A009 P13157DKR ND P13157DKRND P13157DKR |
ELB-2A009 Specification Sheet
FILTER BAND PASS 2.45GHZ SMD - ELB-2A009 (P13157DKR-ND)
Related parts Rf Specific Filter Bandpass 2.45GHz Center Panasonic - ECG (VA) ELB-2A009Rf Specific Filter Bandpass 2.45GHz Center Panasonic - ECG (VA) ELB-2A009
Order 'filter band pass 2.45ghz smd - ELB-2A009' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13157CT-ND.
Rf Specific Filter Bandpass 2.45GHz Center Panasonic - ECG (VA) ELB-2A009
Order 'filter band pass 2.45ghz smd - ELB-2A009' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13157DKR-ND.
Rf Specific Filter Bandpass 2.438GHz Center Panasonic - ECG (VA) ELB-1A002
Order 'filter band pass 2.45ghz smd - ELB-1A002' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13150CT-ND.
Rf Specific Filter Bandpass 2.438GHz Center Panasonic - ECG (VA) ELB-1A002
Order 'filter band pass 2.45ghz smd - ELB-1A002' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13150DKR-ND.
Rf Specific Filter Bandpass 2.45GHz Center Panasonic - ECG ELB-2A009
Order 'filter band pass 2.45ghz smd - ELB-2A009' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13157TR-ND.
Rf Specific Filter Bandpass 5.788GHz Center Panasonic - ECG (VA) ELB-1A001
Order 'filter band pass 5.8ghz smd - ELB-1A001' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13149CT-ND.
Rf Specific Filter Bandpass 5.5GHz Center Panasonic - ECG (VA) ELB-2A002
Order 'filter band pass 5.5ghz smd - ELB-2A002' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13151CT-ND.
Rf Specific Filter Bandpass 5.425GHz Center Panasonic - ECG (VA) ELB-2A003
Order 'filter band pass 5.4ghz smd - ELB-2A003' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13152CT-ND.
Rf Specific Filter Bandpass 5.788GHz Center Panasonic - ECG (VA) ELB-2A005
Order 'filter band pass 5.8ghz smd - ELB-2A005' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13154CT-ND.
Rf Specific Filter Bandpass 5.4GHz Center Panasonic - ECG (VA) ELB-2A501
Order 'filter band pass 5.5ghz smd - ELB-2A501' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13158CT-ND.
Rf Specific Filter Bandpass 5.788GHz Center Panasonic - ECG (VA) ELB-1A001
Order 'filter band pass 5.8ghz smd - ELB-1A001' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13149DKR-ND.
Rf Specific Filter Bandpass 5.5GHz Center Panasonic - ECG (VA) ELB-2A002
Order 'filter band pass 5.5ghz smd - ELB-2A002' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13151DKR-ND.
Rf Specific Filter Bandpass 5.425GHz Center Panasonic - ECG (VA) ELB-2A003
Order 'filter band pass 5.4ghz smd - ELB-2A003' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13152DKR-ND.
Rf Specific Filter Bandpass 5.788GHz Center Panasonic - ECG (VA) ELB-2A005
Order 'filter band pass 5.8ghz smd - ELB-2A005' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13154DKR-ND.
Rf Specific Filter Bandpass 5.4GHz Center Panasonic - ECG (VA) ELB-2A501
Order 'filter band pass 5.5ghz smd - ELB-2A501' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P13158DKR-ND.
Options for Rf Specific Filter Bandpass 2.45GHz Center Panasonic - ECG (VA) ELB-2A009
Send this link via E-Mail
Help With This Screen
