Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AYM31DTAH
CONN EDGECARD 62POS R/A .156 SLD - AYM31DTAH - Connectors, Interconnects
| Digi-Key Part Number | AYM31DTAH-ND |
10 |
25.48500 |
Extended Price
254.85 |
| Manufacturer Part Number | AYM31DTAH | |||
| Description | CONN EDGECARD 62POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AYM31DTAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AYM31DTAH AYM31DTAH |
CONN EDGECARD 62POS R/A .156 SLD - AYM31DTAH (AYM31DTAH-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AYM31DTAHGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AYM31DTAH
Order 'conn edgecard 62pos r/a .156 sld - AYM31DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYM31DTAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AYM31DTAH-S189
Order 'conn edgecard 62pos r/a .156 sld - AYM31DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYM31DTAH-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTAD
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTAD-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAD-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTAD-S664
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAD-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTAH
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTAH-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAH-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTAI
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTAI-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAI-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTAN
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTAN-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAN-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTAN-S664
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAN-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTAS
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTAS-S189
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAS-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTAT
Order 'conn edgecard 62pos r/a .156 sld - ABM31DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTAT-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AYM31DTAH
Send this link via E-Mail
Help With This Screen
