IDC CABLE-ASN20A/ AE20G / APK20A - A3AKA-2036G
| Digi-Key Part Number | A3AKA-2036G-ND |
1 10 100 250 500 1000 2500 5000 |
11.89000 9.68300 7.13490 6.15812 5.73342 4.94348 4.67167 4.51878 |
Extended Price
11.89 96.83 713.49 1539.53 2866.71 4943.48 11679.17 22593.90 |
| Manufacturer Part Number | A3AKA-2036G | |||
| Description | IDC CABLE-ASN20A/ AE20G / APK20A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3AKA-2036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3AKA 2036G A3AKA2036G |
IDC CABLE-ASN20A/ AE20G / APK20A - A3AKA-2036G (A3AKA-2036G-ND)
Related parts:IDC CABLE-ASN20A/ AE20G / APK20A - A3AKA-2036G
Order 'idc cable-asn20a/ ae20g / apk20a - A3AKA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2036G-ND.
IDC CABLE-ASN20A/ AE20G / APK20A - A3AKA-2006G
Order 'idc cable-asn20a/ ae20g / apk20a - A3AKA-2006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2006G-ND.
IDC CABLE-ASN20A/ AE20G / APK20A - A3AKA-2018G
Order 'idc cable-asn20a/ ae20g / apk20a - A3AKA-2018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2018G-ND.
IDC CABLE-ASN20A/ AE20G / X - A1AXA-2036G
Order 'idc cable-asn20a/ ae20g / x - A1AXA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2036G-ND.
IDC CABLE-ASN20A/ AE20M / APK20A - A3AKA-2006M
Order 'idc cable-asn20a/ ae20m / apk20a - A3AKA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2006M-ND.
IDC CABLE-ASN20A/ AE20M / APK20A - A3AKA-2018M
Order 'idc cable-asn20a/ ae20m / apk20a - A3AKA-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2018M-ND.
IDC CABLE-ASN20A/ AE20M / APK20A - A3AKA-2036M
Order 'idc cable-asn20a/ ae20m / apk20a - A3AKA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2036M-ND.
IDC CABLE-AKN20A/ AE20G / APK20A - A3CKA-2036G
Order 'idc cable-akn20a/ ae20g / apk20a - A3CKA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2036G-ND.
IDC CABLE-AKR20A/ AE20G / APK20A - A3DKA-2036G
Order 'idc cable-akr20a/ ae20g / apk20a - A3DKA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-2036G-ND.
IDC CABLE-ASN20A/ AE20G / ASN20A - A3AAA-2036G
Order 'idc cable-asn20a/ ae20g / asn20a - A3AAA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2036G-ND.
IDC CABLE-ASC20G/ AE20G / X - A1AXG-2036G
Order 'idc cable-asc20g/ ae20g / x - A1AXG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2036G-ND.
IDC CABLE - ASC20H/AE20G/X - A1AXH-2036G
Order 'idc cable - asc20h/ae20g/x - A1AXH-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2036G-ND.
IDC CABLE-ASS20A/ AE20G / X - A1BXA-2036G
Order 'idc cable-ass20a/ ae20g / x - A1BXA-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2036G-ND.
IDC CABLE-ASR20G/ AE20G / X - A1BXG-2036G
Order 'idc cable-asr20g/ ae20g / x - A1BXG-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2036G-ND.
IDC CABLE - ASR20H/AE20G/X - A1BXH-2036G
Order 'idc cable - asr20h/ae20g/x - A1BXH-2036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-2036G-ND.
Send this link via E-Mail
Help With This Screen