Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB1CR8X
ATTENUATOR 1DB 100 OHM 0404 SMD - EXB-24AB1CR8X - RF and RFID
| Digi-Key Part Number | P11154DKR-ND |
10 100 500 1000 |
.24400 .21330 .15238 .13104 |
Extended Price
2.44 21.33 76.19 131.04 |
| Manufacturer Part Number | EXB-24AB1CR8X | |||
| Description | ATTENUATOR 1DB 100 OHM 0404 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB1CR8X
| Technical/Catalog Information | EXB-24AB1CR8X |
| Vendor | Panasonic - ECG (VA) |
| Category | RF and RFID |
| Power (Watts) | 40mW |
| Tolerance | ±0.8dB |
| Package / Case | 0404 |
| Impedance | 100 Ohm |
| Attenuation Value | 1dB |
| Frequency Range | 0 ~ 2.5GHz |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EXB 24AB1CR8X EXB24AB1CR8X P11154DKR ND P11154DKRND P11154DKR |
EXB-24AB1CR8X Specification Sheet
ATTENUATOR 1DB 100 OHM 0404 SMD - EXB-24AB1CR8X (P11154DKR-ND) - RF and RFID
Related parts Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB1CR8XPanasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB1CR8X
Order 'attenuator 1db 100 ohm 0404 smd - EXB-24AB1CR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11154CT-ND.
Panasonic - ECG 0 ~ 2.5GHz Attenuator EXB-24AB1CR8X
Order 'attenuator 1db 100 ohm 0404 smd - EXB-24AB1CR8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11154TR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB1CR8X
Order 'attenuator 1db 100 ohm 0404 smd - EXB-24AB1CR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11154DKR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB6C1RX
Order 'attenuator 6db 100 ohm 0404 smd - EXB-24AB6C1RX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11157CT-ND.
Panasonic - ECG 0 ~ 2.5GHz Attenuator EXB-24AB6C1RX
Order 'attenuator 6db 100 ohm 0404 smd - EXB-24AB6C1RX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11157TR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB6C1RX
Order 'attenuator 6db 100 ohm 0404 smd - EXB-24AB6C1RX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11157DKR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB2CR8X
Order 'attenuator 2db 100 ohm 0404 smd - EXB-24AB2CR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11155CT-ND.
Panasonic - ECG 0 ~ 2.5GHz Attenuator EXB-24AB2CR8X
Order 'attenuator 2db 100 ohm 0404 smd - EXB-24AB2CR8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11155TR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB3CR8X
Order 'attenuator 3db 100 ohm 0404 smd - EXB-24AB3CR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11156CT-ND.
Panasonic - ECG 0 ~ 2.5GHz Attenuator EXB-24AB3CR8X
Order 'attenuator 3db 100 ohm 0404 smd - EXB-24AB3CR8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11156TR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24ABAC2RX
Order 'attenuator 10db 100 ohm 0404 smd - EXB-24ABAC2RX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11158CT-ND.
Panasonic - ECG 0 ~ 2.5GHz Attenuator EXB-24ABAC2RX
Order 'attenuator 10db 100 ohm 0404 smd - EXB-24ABAC2RX' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11158TR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB2CR8X
Order 'attenuator 2db 100 ohm 0404 smd - EXB-24AB2CR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11155DKR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB3CR8X
Order 'attenuator 3db 100 ohm 0404 smd - EXB-24AB3CR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11156DKR-ND.
Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24ABAC2RX
Order 'attenuator 10db 100 ohm 0404 smd - EXB-24ABAC2RX' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11158DKR-ND.
Options for Panasonic - ECG (VA) 0 ~ 2.5GHz Attenuator EXB-24AB1CR8X
Send this link via E-Mail
Help With This Screen
