ATTENUATOR 0DB 0 OHM 0404 SMD - EXB-24AB00R8X - RF and RFID
| Digi-Key Part Number | P11153DKR-ND |
10 100 500 1000 |
.24400 .21330 .15238 .13104 |
Extended Price
2.44 21.33 76.19 131.04 |
| Manufacturer Part Number | EXB-24AB00R8X | |||
| Description | ATTENUATOR 0DB 0 OHM 0404 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXB-24AB00R8X |
| Vendor | Panasonic - ECG (VA) |
| Category | RF and RFID |
| Power (Watts) | 40mW |
| Tolerance | ±0.8dB |
| Package / Case | 0404 |
| Impedance | 0 Ohm |
| Attenuation Value | 0dB |
| Frequency Range | 0 ~ 3GHz |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXB 24AB00R8X EXB24AB00R8X P11153DKR ND P11153DKRND P11153DKR |
EXB-24AB00R8X Specification Sheet
ATTENUATOR 0DB 0 OHM 0404 SMD - EXB-24AB00R8X (P11153DKR-ND) - RF and RFID
Related parts RF and RFID :ATTENUATOR 0DB 0 OHM 0404 SMD - EXB-24AB00R8X
Order 'attenuator 0db 0 ohm 0404 smd - EXB-24AB00R8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11153CT-ND.
ATTENUATOR 0DB 0 OHM 0404 SMD - EXB-24AB00R8X
Order 'attenuator 0db 0 ohm 0404 smd - EXB-24AB00R8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11153DKR-ND.
ATTENUATOR 0DB 0 OHM 0404 SMD - EXB-24AB00R8X
Order 'attenuator 0db 0 ohm 0404 smd - EXB-24AB00R8X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11153TR-ND.
ATTENUATOR 1DB 50 OHM 0404 SMD - EXB-24AT1AR3X
Order 'attenuator 1db 50 ohm 0404 smd - EXB-24AT1AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11103CT-ND.
ATTENUATOR 1DB 50 OHM 0404 SMD - EXB-24AT1AR3X
Order 'attenuator 1db 50 ohm 0404 smd - EXB-24AT1AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11103DKR-ND.
ATTENUATOR 2DB 50 OHM 0404 SMD - EXB-24AT2AR3X
Order 'attenuator 2db 50 ohm 0404 smd - EXB-24AT2AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11104CT-ND.
ATTENUATOR 3DB 50 OHM 0404 SMD - EXB-24AT3AR3X
Order 'attenuator 3db 50 ohm 0404 smd - EXB-24AT3AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11105CT-ND.
ATTENUATOR 4DB 50 OHM 0404 SMD - EXB-24AT4AR3X
Order 'attenuator 4db 50 ohm 0404 smd - EXB-24AT4AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11106CT-ND.
ATTENUATOR 5DB 50 OHM 0404 SMD - EXB-24AT5AR3X
Order 'attenuator 5db 50 ohm 0404 smd - EXB-24AT5AR3X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11107CT-ND.
ATTENUATOR 6DB 50 OHM 0404 SMD - EXB-24AT6AR5X
Order 'attenuator 6db 50 ohm 0404 smd - EXB-24AT6AR5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11108CT-ND.
ATTENUATOR 6DB 50 OHM 0404 SMD - EXB-24AT6AR5X
Order 'attenuator 6db 50 ohm 0404 smd - EXB-24AT6AR5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11108DKR-ND.
ATTENUATOR 10DB 50 OHM 0404 SMD - EXB-24ATAAR5X
Order 'attenuator 10db 50 ohm 0404 smd - EXB-24ATAAR5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11109CT-ND.
ATTENUATOR 10DB 50 OHM 0404 SMD - EXB-24ATAAR5X
Order 'attenuator 10db 50 ohm 0404 smd - EXB-24ATAAR5X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11109DKR-ND.
ATTENUATOR 1DB 100 OHM 0404 SMD - EXB-24AB1CR8X
Order 'attenuator 1db 100 ohm 0404 smd - EXB-24AB1CR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11154CT-ND.
ATTENUATOR 2DB 100 OHM 0404 SMD - EXB-24AB2CR8X
Order 'attenuator 2db 100 ohm 0404 smd - EXB-24AB2CR8X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11155CT-ND.
Send this link via E-Mail
Help With This Screen
