RES 110K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ114U - Resistors
| Digi-Key Part Number | P110KWDKR-ND |
10 50 200 1000 |
.40000 .21540 .12370 .08439 |
Extended Price
4.00 10.77 24.74 84.39 |
| Manufacturer Part Number | ERJ-12ZYJ114U | |||
| Description | RES 110K OHM 1/2W 5% 2010 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ERJ-12ZYJ114U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 110K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ERJ 12ZYJ114U ERJ12ZYJ114U P110KWDKR ND P110KWDKRND P110KWDKR |
ERJ-12ZYJ114U Specification Sheet
RES 110K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ114U (P110KWDKR-ND) - Resistors
Related parts Resistors:RES 110K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ114U
Order 'res 110k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ114U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110KWCT-ND.
RES 110K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ114U
Order 'res 110k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ114U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110KWTR-ND.
RES 110K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ114U
Order 'res 110k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ114U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110KWDKR-ND.
RES 110K OHM 1/2W 5% 2010 SMD - CRCW2010110KJNEF
Order 'res 110k ohm 1/2w 5% 2010 smd - CRCW2010110KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110KWCT-ND.
RES 110K OHM 1/2W 5% 2010 SMD - CRCW2010110KJNEF
Order 'res 110k ohm 1/2w 5% 2010 smd - CRCW2010110KJNEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-110KWDKR-ND.
RES 110K OHM 1/2W 5% 2010 SMD - CRCW2010110KJNEF
Order 'res 110k ohm 1/2w 5% 2010 smd - CRCW2010110KJNEF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-110KWTR-ND.
RES 110K OHM 1/2W 5% 2010 SMD - CRCW2010110KJNTF
Order 'res 110k ohm 1/2w 5% 2010 smd - CRCW2010110KJNTF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2010110KJNTF-ND.
RES 100K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ104U
Order 'res 100k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KWCT-ND.
RES 100K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ104U
Order 'res 100k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ104U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100KWTR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ101U
Order 'res 100 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100WCT-ND.
RES 100 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ101U
Order 'res 100 ohm 1/2w 5% 2010 smd - ERJ-12ZYJ101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100WTR-ND.
RES 10K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ103U
Order 'res 10k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KWCT-ND.
RES 1.0K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ102U
Order 'res 1.0k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KWCT-ND.
RES 1.0K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ102U
Order 'res 1.0k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KWTR-ND.
RES 10K OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ103U
Order 'res 10k ohm 1/2w 5% 2010 smd - ERJ-12ZYJ103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10KWTR-ND.
Send this link via E-Mail
Help With This Screen