BEAD CORE ARRAY 120OHM 100MA SMD - EXC-28BB121U
| Digi-Key Part Number | P10751DKR-ND |
10 100 500 1000 |
.70700 .51940 .37570 .33150 |
Extended Price
7.07 51.94 187.85 331.50 |
| Manufacturer Part Number | EXC-28BB121U | |||
| Description | BEAD CORE ARRAY 120OHM 100MA SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-28BB121U |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Filter Type | Differential Mode - 4 Line Array |
| Current Rating | 100mA |
| Frequency | 100MHz |
| Impedance | 120 Ohm |
| Number of Lines | 4 |
| Series | EXC28B |
| Package / Case | 0804 (2010 metric) |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| DC Resistance (DCR) | 500.0 mOhm Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC 28BB121U EXC28BB121U P10751DKR ND P10751DKRND P10751DKR |
EXC-28BB121U Specification Sheet
BEAD CORE ARRAY 120OHM 100MA SMD - EXC-28BB121U (P10751DKR-ND)
Related parts:BEAD CORE ARRAY 120OHM 100MA SMD - EXC-28BB121U
Order 'bead core array 120ohm 100ma smd - EXC-28BB121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10751CT-ND.
BEAD CORE ARRAY 120OHM 100MA SMD - EXC-28BB121U
Order 'bead core array 120ohm 100ma smd - EXC-28BB121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10751TR-ND.
BEAD CORE ARRAY 120OHM 100MA SMD - EXC-28BB121U
Order 'bead core array 120ohm 100ma smd - EXC-28BB121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10751DKR-ND.
BEAD CORE ARRAY 120OHM 100MA SMD - EXC-28BA121U
Order 'bead core array 120ohm 100ma smd - EXC-28BA121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10753CT-ND.
BEAD CORE ARRAY 120OHM 100MA SMD - EXC-28BA121U
Order 'bead core array 120ohm 100ma smd - EXC-28BA121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10753TR-ND.
BEAD CORE ARRAY 120OHM 100MA SMD - EXC-28BA121U
Order 'bead core array 120ohm 100ma smd - EXC-28BA121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10753DKR-ND.
BEAD CORE ARRAY 220OHM 100MA SMD - EXC-28BB221U
Order 'bead core array 220ohm 100ma smd - EXC-28BB221U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10752CT-ND.
BEAD CORE ARRAY 220OHM 100MA SMD - EXC-28BB221U
Order 'bead core array 220ohm 100ma smd - EXC-28BB221U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10752DKR-ND.
BEAD CORE ARRAY 220OHM 100MA SMD - EXC-28BB221U
Order 'bead core array 220ohm 100ma smd - EXC-28BB221U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10752TR-ND.
BEAD CORE ARRAY 220OHM 100MA SMD - EXC-28BA221U
Order 'bead core array 220ohm 100ma smd - EXC-28BA221U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10754CT-ND.
BEAD CORE ARRAY 220OHM 100MA SMD - EXC-28BA221U
Order 'bead core array 220ohm 100ma smd - EXC-28BA221U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10754TR-ND.
BEAD CORE ARRAY 220OHM 100MA SMD - EXC-28BA221U
Order 'bead core array 220ohm 100ma smd - EXC-28BA221U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10754DKR-ND.
BEAD CORE 600 OHM 100MA 0603 SMD - EXC-3BB601H
Order 'bead core 600 ohm 100ma 0603 smd - EXC-3BB601H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10189TR-ND.
NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U
Order 'noise filter array 120 ohm smd - EXC-28CE121U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12973CT-ND.
NOISE FILTER ARRAY 120 OHM SMD - EXC-28CE121U
Order 'noise filter array 120 ohm smd - EXC-28CE121U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12973TR-ND.
Send this link via E-Mail
Help With This Screen