1A Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-3BP600H
BEAD CORE 60 OHM 1000MA 0603 SMD - EXC-3BP600H
| Digi-Key Part Number | P10749DKR-ND |
10 100 500 |
.17200 .12100 .08360 |
Extended Price
1.72 12.10 41.80 |
| Manufacturer Part Number | EXC-3BP600H | |||
| Description | BEAD CORE 60 OHM 1000MA 0603 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-3BP600H |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Filter Type | Differential Mode - Single |
| Current Rating | 1A |
| Frequency | 100MHz |
| Impedance | 60 Ohm |
| Number of Lines | 1 |
| Package / Case | 0603 (1608 metric) |
| Mounting Type | Surface Mount |
| Packaging | Digi-ReelĀ® |
| DC Resistance (DCR) | 70.00 mOhm Max |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Impedance @ Frequency | 60 Ohm @ 100MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC 3BP600H EXC3BP600H P10749DKR ND P10749DKRND P10749DKR |
EXC-3BP600H Specification Sheet
BEAD CORE 60 OHM 1000MA 0603 SMD - EXC-3BP600H (P10749DKR-ND)
Related parts 1A Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-3BP600H1A Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-3BP600H
Order 'bead core 60 ohm 1000ma 0603 smd - EXC-3BP600H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10749CT-ND.
1A Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-3BP600H
Order 'bead core 60 ohm 1000ma 0603 smd - EXC-3BP600H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10749DKR-ND.
1A Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - Single 100MHz Panasonic - ECG EXC-3BP600H
Order 'bead core 60 ohm 1000ma 0603 smd - EXC-3BP600H' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10749TR-ND.
200mA Emi Ferrite Bead And Chip Filter 220 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-3BB221H
Order 'bead core 220 ohm 200ma 0603 smd - EXC-3BB221H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188CT-ND.
4A Emi Ferrite Bead And Chip Filter 27 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-ML16A270U
Order 'bead core 27 ohm 4a 0603 smd - EXC-ML16A270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10436CT-ND.
3A Emi Ferrite Bead And Chip Filter 68 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-ML32A680U
Order 'bead core 68 ohm 3a 1206 smd - EXC-ML32A680U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10437CT-ND.
3A Emi Ferrite Bead And Chip Filter 91 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-ML45A910U
Order 'bead core 91 ohm 3a 1806 smd - EXC-ML45A910U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10438CT-ND.
500mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-3BP121H
Order 'bead core 120 ohm 500ma 0603 smd - EXC-3BP121H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10750CT-ND.
500mA Emi Ferrite Bead And Chip Filter 120 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-3BP121H
Order 'bead core 120 ohm 500ma 0603 smd - EXC-3BP121H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10750DKR-ND.
3A Emi Ferrite Bead And Chip Filter 91 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-ML45A910H
Order 'bead core 91 ohm 3a 1806 smd - EXC-ML45A910H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11956CT-ND.
4A Emi Ferrite Bead And Chip Filter 27 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-ML16A270U
Order 'bead core 27 ohm 4a 0603 smd - EXC-ML16A270U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10436DKR-ND.
3A Emi Ferrite Bead And Chip Filter 91 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-ML45A910H
Order 'bead core 91 ohm 3a 1806 smd - EXC-ML45A910H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11956DKR-ND.
200mA Emi Ferrite Bead And Chip Filter 220 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-3BB221H
Order 'bead core 220 ohm 200ma 0603 smd - EXC-3BB221H' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10188DKR-ND.
3A Emi Ferrite Bead And Chip Filter 68 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-ML32A680U
Order 'bead core 68 ohm 3a 1206 smd - EXC-ML32A680U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10437DKR-ND.
160mA Common Mode Choke For Emi Filter 60 Ohm Common Mode - 2 Line Array Panasonic - ECG (VA) EXC-24CD600U
Order 'noise filter 60 ohm smd - EXC-24CD600U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11173CT-ND.
Options for 1A Emi Ferrite Bead And Chip Filter 60 Ohm Differential Mode - Single 100MHz Panasonic - ECG (VA) EXC-3BP600H
Send this link via E-Mail
Help With This Screen
