CAP ARRAY 22PF 25V 20% SMD - EZA-SCE220M - Filters
| Digi-Key Part Number | P10192DKR-ND |
1 10 100 500 1000 |
1.18000 1.03600 .88800 .74000 .63640 |
Extended Price
1.18 10.36 88.80 370.00 636.40 |
| Manufacturer Part Number | EZA-SCE220M | |||
| Description | CAP ARRAY 22PF 25V 20% SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EZA-SCE220M |
| Vendor | Panasonic - ECG (VA) |
| Category | Filters |
| Capacitance | 22pF |
| Voltage | 25V |
| Current | 200mA |
| DC Resistance (DCR) | - |
| Operating Temperature | -25°C ~ 85°C |
| Package / Case | 0.158" L x 0.083" W x 0.026" H (4.00mm x 2.10mm x 0.65mm) |
| Packaging | Digi-Reel® |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EZA SCE220M EZASCE220M P10192DKR ND P10192DKRND P10192DKR |
EZA-SCE220M Specification Sheet
CAP ARRAY 22PF 25V 20% SMD - EZA-SCE220M (P10192DKR-ND) - Filters
Related parts Filters :CAP ARRAY 22PF 25V 20% SMD - EZA-SCE220M
Order 'cap array 22pf 25v 20% smd - EZA-SCE220M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10192CT-ND.
CAP ARRAY 22PF 25V 20% SMD - EZA-SCE220M
Order 'cap array 22pf 25v 20% smd - EZA-SCE220M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10192DKR-ND.
CAP ARRAY 47PF 25V 20% SMD - EZA-SCE470M
Order 'cap array 47pf 25v 20% smd - EZA-SCE470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10193CT-ND.
CAP ARRAY 100PF 25V 20% SMD - EZA-SCE101M
Order 'cap array 100pf 25v 20% smd - EZA-SCE101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10194CT-ND.
CAP NETWORK 47PF 25VDC 20% SMD - EZA-NPE470M
Order 'cap network 47pf 25vdc 20% smd - EZA-NPE470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1001CT-ND.
CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M
Order 'cap network 100pf 25vdc 20% smd - EZA-NPE101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1002CT-ND.
CAP NETWORK 220PF 25VDC 20% SMD - EZA-NPE221M
Order 'cap network 220pf 25vdc 20% smd - EZA-NPE221M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1003CT-ND.
CAP NETWORK 220PF 25VDC 20% SMD - EZA-NPE221M
Order 'cap network 220pf 25vdc 20% smd - EZA-NPE221M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1003DKR-ND.
CAP ARRAY 47PF 25V 20% SMD - EZA-SCE470M
Order 'cap array 47pf 25v 20% smd - EZA-SCE470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10193DKR-ND.
CAP ARRAY 100PF 25V 20% SMD - EZA-SCE101M
Order 'cap array 100pf 25v 20% smd - EZA-SCE101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10194DKR-ND.
CAP NETWORK 47PF 25VDC 20% SMD - EZA-NPE470M
Order 'cap network 47pf 25vdc 20% smd - EZA-NPE470M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1001DKR-ND.
CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M
Order 'cap network 100pf 25vdc 20% smd - EZA-NPE101M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCN1002DKR-ND.
CAP NETWORK 47PF 25VDC 20% SMD - EZA-NPE470M
Order 'cap network 47pf 25vdc 20% smd - EZA-NPE470M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCN1001TR-ND.
CAP NETWORK 100PF 25VDC 20% SMD - EZA-NPE101M
Order 'cap network 100pf 25vdc 20% smd - EZA-NPE101M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCN1002TR-ND.
CAP NETWORK 220PF 25VDC 20% SMD - EZA-NPE221M
Order 'cap network 220pf 25vdc 20% smd - EZA-NPE221M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCN1003TR-ND.
Send this link via E-Mail
Help With This Screen
