100K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ104Y
RESISTOR 100KOHM 1/32W 5% 01005 - ERJ-XGEJ104Y - Resistors
| Digi-Key Part Number | P100KANDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ERJ-XGEJ104Y | |||
| Description | RESISTOR 100KOHM 1/32W 5% 01005 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-XGEJ104Y |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.03W, 1/32W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 01005 (0402 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ XGEJ104Y ERJXGEJ104Y P100KANDKR ND P100KANDKRND P100KANDKR |
ERJ-XGEJ104Y Specification Sheet
RESISTOR 100KOHM 1/32W 5% 01005 - ERJ-XGEJ104Y (P100KANDKR-ND) - Resistors
Related parts 100K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ104Y100K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ104Y
Order 'resistor 100kohm 1/32w 5% 01005 - ERJ-XGEJ104Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KANCT-ND.
100K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ104Y
Order 'resistor 100kohm 1/32w 5% 01005 - ERJ-XGEJ104Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KANDKR-ND.
150K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ154Y
Order 'resistor 150kohm 1/32w 5% 01005 - ERJ-XGEJ154Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KANCT-ND.
1.50K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ152Y
Order 'resistor 1.5kohm 1/32w 5% 01005 - ERJ-XGEJ152Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5KANCT-ND.
220K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ224Y
Order 'resistor 220kohm 1/32w 5% 01005 - ERJ-XGEJ224Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220KANCT-ND.
2.20K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ222Y
Order 'resistor 2.2kohm 1/32w 5% 01005 - ERJ-XGEJ222Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2KANCT-ND.
330K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ334Y
Order 'resistor 330kohm 1/32w 5% 01005 - ERJ-XGEJ334Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KANCT-ND.
3.30K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ332Y
Order 'resistor 3.3kohm 1/32w 5% 01005 - ERJ-XGEJ332Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3KANCT-ND.
470K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ474Y
Order 'resistor 470kohm 1/32w 5% 01005 - ERJ-XGEJ474Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470KANCT-ND.
4.70K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ472Y
Order 'resistor 4.7kohm 1/32w 5% 01005 - ERJ-XGEJ472Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7KANCT-ND.
680K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ684Y
Order 'resistor 680kohm 1/32w 5% 01005 - ERJ-XGEJ684Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P680KANCT-ND.
6.80K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ682Y
Order 'resistor 6.8kohm 1/32w 5% 01005 - ERJ-XGEJ682Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P6.8KANCT-ND.
1.50K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ152Y
Order 'resistor 1.5kohm 1/32w 5% 01005 - ERJ-XGEJ152Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5KANDKR-ND.
150K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ154Y
Order 'resistor 150kohm 1/32w 5% 01005 - ERJ-XGEJ154Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150KANDKR-ND.
2.20K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ222Y
Order 'resistor 2.2kohm 1/32w 5% 01005 - ERJ-XGEJ222Y' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.2KANDKR-ND.
Options for 100K Ohm 0.03W, 1/32W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-XGEJ104Y
Send this link via E-Mail
Help With This Screen
