RESISTOR 1.5 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R5U
| Digi-Key Part Number | P1.5WDKR-ND |
10 50 200 1000 |
.40000 .21540 .12370 .08439 |
Extended Price
4.00 10.77 24.74 84.39 |
| Manufacturer Part Number | ERJ-12ZYJ1R5U | |||
| Description | RESISTOR 1.5 OHM 1/2W 5% 2010 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-12ZYJ1R5U |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.50 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | -100/+600ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 12ZYJ1R5U ERJ12ZYJ1R5U P1 5WDKR ND P15WDKRND P1.5WDKR |
ERJ-12ZYJ1R5U Specification Sheet
RESISTOR 1.5 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R5U (P1.5WDKR-ND)
Related parts :RESISTOR 1.5 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R5U
Order 'resistor 1.5 ohm 1/2w 5% 2010 - ERJ-12ZYJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5WCT-ND.
RESISTOR 1.5 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R5U
Order 'resistor 1.5 ohm 1/2w 5% 2010 - ERJ-12ZYJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5WTR-ND.
RESISTOR 1.5 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R5U
Order 'resistor 1.5 ohm 1/2w 5% 2010 - ERJ-12ZYJ1R5U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5WDKR-ND.
RESISTOR 1.0 OHM 1/2W 5% 2010 - ERJ-12ZQJ1R0U
Order 'resistor 1.0 ohm 1/2w 5% 2010 - ERJ-12ZQJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0AFCT-ND.
RESISTOR 1.0 OHM 1/2W 5% 2010 - ERJ-12ZQJ1R0U
Order 'resistor 1.0 ohm 1/2w 5% 2010 - ERJ-12ZQJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0AFTR-ND.
RESISTOR 10M OHM 1/2W 5% 2010 - ERJ-12ZYJ106U
Order 'resistor 10m ohm 1/2w 5% 2010 - ERJ-12ZYJ106U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10MWCT-ND.
RESISTOR 10M OHM 1/2W 5% 2010 - ERJ-12ZYJ106U
Order 'resistor 10m ohm 1/2w 5% 2010 - ERJ-12ZYJ106U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10MWTR-ND.
RESISTOR 1.0 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R0U
Order 'resistor 1.0 ohm 1/2w 5% 2010 - ERJ-12ZYJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0WCT-ND.
RESISTOR 1.0 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R0U
Order 'resistor 1.0 ohm 1/2w 5% 2010 - ERJ-12ZYJ1R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0WTR-ND.
RESISTOR 1.1M OHM 1/2W 5% 2010 - ERJ-12ZYJ115U
Order 'resistor 1.1m ohm 1/2w 5% 2010 - ERJ-12ZYJ115U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1MWCT-ND.
RESISTOR 1.1M OHM 1/2W 5% 2010 - ERJ-12ZYJ115U
Order 'resistor 1.1m ohm 1/2w 5% 2010 - ERJ-12ZYJ115U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1MWTR-ND.
RESISTOR 1.1 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R1U
Order 'resistor 1.1 ohm 1/2w 5% 2010 - ERJ-12ZYJ1R1U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1WCT-ND.
RESISTOR 1.1 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R1U
Order 'resistor 1.1 ohm 1/2w 5% 2010 - ERJ-12ZYJ1R1U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1WTR-ND.
RESISTOR 1.2M OHM 1/2W 5% 2010 - ERJ-12ZYJ125U
Order 'resistor 1.2m ohm 1/2w 5% 2010 - ERJ-12ZYJ125U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.2MWCT-ND.
RESISTOR 1.2M OHM 1/2W 5% 2010 - ERJ-12ZYJ125U
Order 'resistor 1.2m ohm 1/2w 5% 2010 - ERJ-12ZYJ125U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2MWTR-ND.
Send this link via E-Mail
Help With This Screen